0
0 Items€0.00
ex VAT
ex VAT

1µF Polymer Capacitors:

8,465 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(8,465)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2358262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.31
50+
€0.96
250+
€0.68
500+
€0.56
1500+
€0.51
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.86
50+
€1.15
100+
€0.90
250+
€0.75
500+
€0.67
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€3.17
50+
€1.97
250+
€1.69
500+
€1.45
1000+
€1.39
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D
2845694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.94
50+
€1.36
100+
€1.03
250+
€1.00
500+
€0.96
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
2752797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.39
Min: 2000 / Mult: 2000
47µF
± 20%
10V
B
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.61
10+
€4.48
50+
€3.59
100+
€3.30
500+
€2.95
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.46
10+
€2.50
50+
€2.06
100+
€1.77
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
2917957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.87
50+
€0.70
250+
€0.63
500+
€0.54
1500+
€0.51
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.79
50+
€1.08
250+
€0.99
500+
€0.73
1500+
€0.71
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2520819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.05
50+
€1.26
100+
€0.99
250+
€0.82
500+
€0.74
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
6.3V
-
2614105

RoHS

Date/Lot Code

Each
1+
€2.32
10+
€1.55
50+
€1.22
250+
€0.91
500+
€0.86
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
-
2839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.57
50+
€1.06
100+
€0.83
250+
€0.79
500+
€0.75
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Y
2614008

RoHS

Each
10+
€0.25
450+
€0.23
Min: 10 / Mult: 10
820µF
± 20%
6.3V
-
3411854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.64
500+
€0.56
Min: 100 / Mult: 1
330µF
± 20%
2V
-
3414909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.22
Min: 100 / Mult: 1
47µF
± 20%
16V
V
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.31
50+
€0.73
250+
€0.64
500+
€0.59
1000+
€0.55
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
3886103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.93
10+
€1.23
50+
€1.08
100+
€0.90
500+
€0.75
Min: 1 / Mult: 1
560µF
± 20%
2.5V
-
3886103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.90
500+
€0.75
Min: 100 / Mult: 1
560µF
± 20%
2.5V
-
3886106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.74
10+
€1.12
50+
€0.91
100+
€0.84
500+
€0.74
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
2.5V
-
3886093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.23
10+
€1.09
50+
€0.83
100+
€0.76
500+
€0.64
Min: 1 / Mult: 1
15µF
± 20%
16V
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.48
250+
€0.34
500+
€0.28
1000+
€0.25
2000+
€0.22
Min: 100 / Mult: 5
10µF
± 20%
10V
A
3874689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.90
50+
€0.56
250+
€0.53
500+
€0.50
1000+
€0.49
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
3886099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.02
10+
€1.15
50+
€1.08
100+
€0.98
500+
€0.83
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
-
3886099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.98
500+
€0.83
1000+
€0.76
Min: 100 / Mult: 1
470µF
± 20%
2.5V
-
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.55
50+
€0.48
250+
€0.34
500+
€0.28
1000+
€0.25
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
1-25 of 8465 items
of 339 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account