68 Product Results Found for "mktcpnslob2023"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.66 50+ €1.01 100+ €0.97 250+ €0.93 500+ €0.78 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 10+ €0.13 100+ €0.10 500+ €0.10 1000+ €0.09 3000+ €0.09 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ €0.62 10+ €0.32 50+ €0.30 100+ €0.27 200+ €0.23 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ €0.23 100+ €0.20 500+ €0.14 2500+ €0.10 5000+ €0.10 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ €0.10 100+ €0.08 500+ €0.07 1000+ €0.05 3500+ €0.04 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ €0.29 100+ €0.19 500+ €0.15 1000+ €0.12 2000+ €0.12 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ €0.10 100+ €0.08 500+ €0.06 1000+ €0.05 3500+ €0.04 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ €0.12 100+ €0.10 500+ €0.08 1000+ €0.06 3500+ €0.05 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ €0.95 50+ €0.52 250+ €0.44 500+ €0.41 1000+ €0.33 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4.1mm | 13.2mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.16 100+ €0.13 500+ €0.09 2500+ €0.07 6400+ €0.06 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ €2.17 5+ €1.91 10+ €1.64 25+ €1.51 50+ €1.20 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 165mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ €1.57 10+ €0.88 50+ €0.76 100+ €0.64 200+ €0.61 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 13.5mm | 18mm | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €3.38 10+ €2.76 50+ €1.99 100+ €1.60 500+ €1.25 | Min: 1 / Mult: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.047µF | ± 10% | - | 250V | 1kV | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 13mm | 10.4mm | 4.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ €0.10 100+ €0.08 500+ €0.07 1000+ €0.05 3500+ €0.04 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ €0.10 100+ €0.08 500+ €0.07 1000+ €0.06 3500+ €0.04 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ €4.28 10+ €2.82 25+ €2.79 50+ €2.75 100+ €2.40 | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 10+ €0.34 100+ €0.25 500+ €0.21 | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ €0.24 100+ €0.21 500+ €0.15 2500+ €0.11 3750+ €0.11 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8.5mm | 7.2mm | 8.5mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ €0.09 100+ €0.07 500+ €0.06 1000+ €0.05 3000+ €0.04 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ €0.69 10+ €0.41 50+ €0.35 100+ €0.29 200+ €0.27 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 10+ €0.13 100+ €0.09 500+ €0.08 1000+ €0.06 3000+ €0.06 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ €0.09 100+ €0.07 500+ €0.06 1000+ €0.05 3500+ €0.04 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ €0.25 100+ €0.23 500+ €0.18 1000+ €0.16 2000+ €0.14 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ €0.30 100+ €0.25 500+ €0.18 2500+ €0.14 3750+ €0.13 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5.5mm | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €0.68 50+ €0.58 100+ €0.51 500+ €0.32 | Min: 10 / Mult: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - |