ex VAT

1000pF Suppression Ceramic Capacitors:

1,926 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Diameter
Capacitor Terminals
Product Range
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1650711

RoHS

Each
1+
€0.853
50+
€0.400
100+
€0.330
250+
€0.314
500+
€0.293
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
250V
-
-
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
2507754

RoHS

Date/Lot Code

Each
1+
€0.364
10+
€0.208
50+
€0.197
100+
€0.185
200+
€0.173
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
3289470

RoHS

Date/Lot Code

Each
5+
€0.537
50+
€0.387
250+
€0.310
500+
€0.266
1000+
€0.240
More Pricing...
Min: 5 / Mult: 5
2500pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
5mm
-
-
-
WYO Series
-40°C
-
125°C
3289472

RoHS

Date/Lot Code

Each
1+
€0.682
50+
€0.499
100+
€0.418
250+
€0.391
500+
€0.371
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
2440226

RoHS

Each
10+
€0.198
100+
€0.133
500+
€0.125
1000+
€0.0885
2000+
€0.0736
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C900AC SFTY X1-440 Y2-300 Series
-40°C
-
125°C
2709101

RoHS

Each
10+
€0.482
50+
€0.420
100+
€0.373
500+
€0.330
1000+
€0.297
More Pricing...
Min: 10 / Mult: 10
150pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C900AH SFTY X1-400 Y1-250 Series
-40°C
-
125°C
3812247

RoHS

Date/Lot Code

Each
1+
€0.717
50+
€0.450
100+
€0.317
250+
€0.316
500+
€0.315
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WKO Series
-40°C
-
125°C
3812249

RoHS

Date/Lot Code

Each
1+
€1.030
50+
€0.706
100+
€0.513
250+
€0.472
500+
€0.392
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
WKP Series
-40°C
-
125°C
2610639

RoHS

Date/Lot Code

Each
10+
€0.311
50+
€0.276
100+
€0.249
500+
€0.215
1500+
€0.185
More Pricing...
Min: 10 / Mult: 10
470pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
ERK610 Series
-40°C
-
125°C
2610638

RoHS

Each
10+
€0.511
50+
€0.382
100+
€0.341
500+
€0.274
1000+
€0.255
More Pricing...
Min: 10 / Mult: 10
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
ERP610 Series
-40°C
-
125°C
4208301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.450
50+
€1.700
100+
€1.410
250+
€1.300
500+
€1.210
Min: 1 / Mult: 1
2200pF
± 10%
X1 / Y2
250VAC
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
-
VJ Series
-55°C
-
125°C
4146233

RoHS

Date/Lot Code

Each
10+
€0.463
50+
€0.451
100+
€0.439
Min: 10 / Mult: 10
3300pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146292

RoHS

Date/Lot Code

Each
1+
€3.830
10+
€2.770
50+
€2.710
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146239

RoHS

Date/Lot Code

Each
1+
€1.960
10+
€1.340
50+
€1.230
100+
€1.120
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4208305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
50+
€1.790
100+
€1.510
250+
€1.390
500+
€1.320
Min: 1 / Mult: 1
10000pF
± 10%
X2
250VAC
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
-
VJ Series
-55°C
-
125°C
4208297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.470
50+
€1.700
100+
€1.340
250+
€1.230
500+
€1.210
Min: 1 / Mult: 1
220pF
± 5%
X1 / Y2
250VAC
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
-
VJ Series
-55°C
-
125°C
4146296

RoHS

Date/Lot Code

Each
1+
€3.830
10+
€2.730
50+
€2.410
100+
€2.090
750+
€1.580
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146325

RoHS

Date/Lot Code

Each
10+
€0.306
100+
€0.206
500+
€0.197
1000+
€0.142
Min: 10 / Mult: 10
3300pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4145015

RoHS

Date/Lot Code

Each
10+
€0.433
50+
€0.408
100+
€0.382
Min: 10 / Mult: 10
1500pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-40°C
-
125°C
4146235

RoHS

Date/Lot Code

Each
1+
€1.670
10+
€1.140
50+
€1.100
100+
€1.050
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146227

RoHS

Date/Lot Code

Each
10+
€0.400
50+
€0.375
100+
€0.349
Min: 10 / Mult: 10
220pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146275

RoHS

Each
1+
€1.800
10+
€1.240
50+
€1.050
100+
€0.852
Min: 1 / Mult: 1
1000pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146288

RoHS

Date/Lot Code

Each
1+
€2.540
10+
€1.800
50+
€1.600
100+
€1.260
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
4146338

RoHS

Date/Lot Code

Each
1+
€4.590
10+
€3.010
50+
€2.930
100+
€2.690
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4260722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.278
10+
€0.189
50+
€0.170
100+
€0.144
200+
€0.133
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY2 Series
-55°C
-
125°C
1-25 of 1926 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account