33µF Stacked Multilayer Ceramic Capacitors:

34 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3581445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.11
10+
€3.14
50+
€2.85
100+
€2.56
200+
€2.51
Min: 1 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3816867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.72
50+
€5.89
100+
€5.22
200+
€5.11
400+
€4.99
Min: 10 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
2990707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.80
10+
€2.10
50+
€2.06
100+
€1.66
200+
€1.53
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3816867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.30
10+
€6.72
50+
€5.89
100+
€5.22
200+
€5.11
More Pricing...
Min: 1 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
1886977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.60
50+
€2.81
100+
€2.32
250+
€2.16
500+
€2.02
More Pricing...
Min: 1 / Mult: 1
33µF
16V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
1886977RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.32
250+
€2.16
500+
€2.02
1000+
€1.87
Min: 100 / Mult: 1
33µF
16V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
2990707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.66
200+
€1.53
400+
€1.39
Min: 100 / Mult: 1
33µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2990710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.22
5+
€3.63
10+
€3.03
25+
€2.74
50+
€2.46
More Pricing...
Min: 1 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2990710RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.46
200+
€2.17
Min: 100 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3581445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.56
200+
€2.51
Min: 100 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
4542451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.76
200+
€2.70
Min: 100 / Mult: 1
33µF
-
-
-
-
-
Surface Mount
-
-55°C
125°C
-
4542451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.02
10+
€3.06
50+
€2.96
100+
€2.76
200+
€2.70
Min: 1 / Mult: 1
33µF
-
-
-
-
-
Surface Mount
-
-55°C
125°C
-
4677001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.77
10+
€7.05
50+
€6.19
100+
€5.48
200+
€5.36
More Pricing...
Min: 1 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€7.05
50+
€6.19
100+
€5.48
200+
€5.36
400+
€5.23
Min: 10 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
3581833

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€2.49
Min: 500 / Mult: 500
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
2999619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
€1.88
Min: 400 / Mult: 400
33µF
35V
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2999689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
€2.09
Min: 200 / Mult: 200
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
2934492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
€2.73
Min: 200 / Mult: 200
33µF
16V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2999667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
€1.63
Min: 400 / Mult: 400
33µF
25V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-55°C
125°C
-
2999685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
€1.26
Min: 400 / Mult: 400
33µF
35V
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
KRM Series
-55°C
125°C
-
2934491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
€2.90
Min: 200 / Mult: 200
33µF
25V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
3505655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
€2.47
Min: 800 / Mult: 800
33µF
16V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
3784681

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€2.09
Min: 500 / Mult: 500
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
4630819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.71
50+
€1.33
250+
€1.18
500+
€1.16
1000+
€1.13
More Pricing...
Min: 5 / Mult: 5
33µF
35V
2220 [5750 Metric]
± 20%
X7R
5.5mm
Surface Mount
NTJ Series
-55°C
125°C
AEC-Q200
4630819RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
€1.33
250+
€1.18
500+
€1.16
1000+
€1.13
2000+
€1.08
Min: 100 / Mult: 5
33µF
35V
-
± 20%
X7R
5.5mm
Surface Mount
NTJ Series
-55°C
125°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account