ex VAT

0.1µF Capacitor Arrays:

2,011 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0546
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.0935
500+
€0.0866
1000+
€0.0732
2000+
€0.066
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.0935
500+
€0.0866
1000+
€0.0732
2000+
€0.066
4000+
€0.0588
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.0901
500+
€0.0758
1000+
€0.0692
2000+
€0.0632
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.117
100+
€0.103
500+
€0.0814
1000+
€0.0684
2000+
€0.067
Min: 10 / Mult: 10
15pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.145
100+
€0.120
500+
€0.0926
1000+
€0.0773
2000+
€0.0758
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.120
500+
€0.0926
1000+
€0.0773
2000+
€0.0758
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.193
100+
€0.145
500+
€0.135
1000+
€0.107
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4167069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0935
500+
€0.0736
1000+
€0.0677
2000+
€0.0611
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0961
100+
€0.0848
500+
€0.0658
1000+
€0.0549
2000+
€0.0538
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0736
1000+
€0.0677
2000+
€0.0611
4000+
€0.0545
Min: 500 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4166192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0986
500+
€0.0846
1000+
€0.0779
2000+
€0.0731
4000+
€0.0688
Min: 100 / Mult: 10
270pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3924163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0901
500+
€0.0758
1000+
€0.0692
2000+
€0.0632
Min: 100 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0961
100+
€0.0848
500+
€0.0658
1000+
€0.0549
2000+
€0.0538
Min: 10 / Mult: 10
2200pF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4166192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.140
100+
€0.0986
500+
€0.0846
1000+
€0.0779
2000+
€0.0731
More Pricing...
Min: 10 / Mult: 10
270pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.118
500+
€0.102
1000+
€0.0938
2000+
€0.0919
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0868
1000+
€0.0735
2000+
€0.072
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.120
100+
€0.106
500+
€0.084
1000+
€0.0708
2000+
€0.0677
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.131
500+
€0.124
1000+
€0.105
2000+
€0.103
Min: 100 / Mult: 10
150pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.108
500+
€0.0964
1000+
€0.0783
2000+
€0.0767
Min: 100 / Mult: 10
180pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.106
500+
€0.084
1000+
€0.0708
2000+
€0.0677
Min: 100 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.103
500+
€0.0814
1000+
€0.0684
2000+
€0.067
Min: 100 / Mult: 10
15pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.106
100+
€0.0935
500+
€0.0736
1000+
€0.0614
2000+
€0.0602
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
1000+
€0.0549
2000+
€0.0538
Min: 500 / Mult: 10
2200pF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.173
100+
€0.131
500+
€0.124
1000+
€0.105
2000+
€0.103
Min: 10 / Mult: 10
150pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
1-25 of 2011 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account