ex VAT

4.7µF 100V Leaded Aluminium Electrolytic Capacitors:

9,953 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1744924

RoHS

Each
1+
€1.40
5+
€1.25
10+
€1.10
20+
€1.01
40+
€0.87
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
9452397

RoHS

Each
1+
€0.15
50+
€0.09
100+
€0.08
250+
€0.06
500+
€0.05
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
-
5mm
MCUMHR Series
-
42mA
-40°C
85°C
-
9452192

RoHS

Each
1+
€0.10
50+
€0.07
100+
€0.06
250+
€0.04
500+
€0.04
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2068762

RoHS

Date/Lot Code

Each
10+
€0.07
100+
€0.06
500+
€0.05
1000+
€0.04
2000+
€0.03
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
90mA
-25°C
105°C
-
1855164

RoHS

Each
1+
€0.89
5+
€0.79
10+
€0.53
20+
€0.48
40+
€0.46
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
2068749

RoHS

Date/Lot Code

Each
10+
€0.11
100+
€0.09
500+
€0.07
1000+
€0.06
2000+
€0.06
More Pricing...
Min: 10 / Mult: 10
330µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
ESH Series
-
285mA
-25°C
105°C
-
1848382

RoHS

Each
5+
€0.13
50+
€0.09
250+
€0.08
500+
€0.07
1000+
€0.06
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
1855152

RoHS

Date/Lot Code

Each
1+
€0.60
5+
€0.58
10+
€0.32
25+
€0.29
50+
€0.27
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FC Series
-
995mA
-55°C
105°C
AEC-Q200
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.72
Min: 500 / Mult: 500
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2508161

RoHS

Date/Lot Code

Each
10+
€0.54
100+
€0.45
500+
€0.40
1000+
€0.35
2000+
€0.30
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2480458

RoHS

Each
1+
€3.61
5+
€3.08
10+
€2.83
25+
€2.29
50+
€2.05
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
BXW Series
-
1.935A
-40°C
105°C
-
2610810

RoHS

Each
1+
€0.22
50+
€0.11
100+
€0.09
250+
€0.07
500+
€0.06
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2313355
Each (Supplied on Full Reel)
Full Reel
Packaging Options
9500+
€0.18
Min: 9500 / Mult: 9500
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
1744935

RoHS

Each
1+
€0.65
5+
€0.52
10+
€0.44
25+
€0.40
50+
€0.37
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2313302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.41
Min: 5000 / Mult: 5000
4700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
2508145

RoHS

Each
1+
€0.99
5+
€0.95
10+
€0.69
25+
€0.64
50+
€0.58
More Pricing...
Min: 1 / Mult: 1
270µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FR Series
0.33ohm
1.582A
-40°C
105°C
-
2750173

RoHS

Each
1+
€5.65
10+
€3.92
50+
€3.50
100+
€3.22
Min: 1 / Mult: 1
2700µF
40V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
-
39mm
B41790 Series
0.017ohm
6.5A
-55°C
125°C
-
2313310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.20
Min: 500 / Mult: 500
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2313296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.26
Min: 500 / Mult: 500
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2068751

RoHS

Date/Lot Code

Each
10+
€0.14
100+
€0.11
500+
€0.10
1000+
€0.09
3000+
€0.08
More Pricing...
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
15mm
ESH Series
-
530mA
-25°C
105°C
-
2480323

RoHS

Each
1+
€2.33
10+
€1.69
50+
€1.39
100+
€1.24
200+
€1.08
More Pricing...
Min: 1 / Mult: 1
39µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
20mm
BXW Series
-
900mA
-40°C
105°C
-
1744966

RoHS

Each
1+
€1.49
5+
€1.10
10+
€1.04
20+
€0.93
40+
€0.82
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
3132102

RoHS

Date/Lot Code

Each
1+
€0.97
10+
€0.90
25+
€0.83
50+
€0.76
100+
€0.68
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
20mm
WCAP-AT1H Series
-
1.035A
-40°C
105°C
-
2480227

RoHS

Each
1+
€1.91
10+
€1.41
50+
€1.14
100+
€0.94
200+
€0.81
More Pricing...
Min: 1 / Mult: 1
120µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
25mm
BXW Series
-
750mA
-40°C
105°C
-
2900583

RoHS

Date/Lot Code

Each
1+
€1.87
5+
€1.82
10+
€1.01
20+
€1.00
40+
€0.95
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FS Series
-
1.45A
-40°C
105°C
-
1-25 of 9953 items
of 399 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account