ex VAT

211964 Series Antennas - Dual Band Chip:

185 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€0.952
25+
€0.864
50+
€0.795
100+
€0.706
More Pricing...
Min: 1 / Mult: 1
5mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
146175 Series
2986163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.050
10+
€3.320
25+
€2.870
50+
€2.640
100+
€2.170
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
3498968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.706
500+
€0.650
Min: 100 / Mult: 1
5mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
146175 Series
2886232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
10+
€0.665
25+
€0.570
50+
€0.524
100+
€0.488
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
2986163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.170
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
3498969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.150
25+
€1.040
50+
€0.957
100+
€0.836
More Pricing...
Min: 1 / Mult: 1
4mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
206514 Series
2986166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.364
500+
€0.317
Min: 100 / Mult: 10
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2886232RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.488
500+
€0.478
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
2986166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.669
10+
€0.590
25+
€0.441
50+
€0.406
100+
€0.364
More Pricing...
Min: 1 / Mult: 1
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
4036690

RoHS

Date/Lot Code

Each
1+
€3.490
10+
€3.210
25+
€3.020
50+
€2.820
100+
€2.590
More Pricing...
Min: 1 / Mult: 1
40mm x 6mm x 5mm
-
-
0.83GHz
-
2.2GHz
-
-
-
-
-
-
WE-MCA Series
4134384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.570
10+
€2.330
25+
€2.060
50+
€1.790
100+
€1.620
Min: 1 / Mult: 1
18.5mm x 18.5mm x 4mm
-
-
1.575GHz
-
1.602GHz
-
-
-
-
-
-
-
4068434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.935
500+
€0.846
Min: 100 / Mult: 5
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
-
-
-
-
A-Series
4068435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.397
500+
€0.355
Min: 100 / Mult: 10
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
-
-
-
-
A-Series
4157945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.520
500+
€1.460
Min: 100 / Mult: 1
35mm x 9mm x 3.3mm
-
-
0.892GHz
-
1.94GHz
-
-
-
-
-
-
A-Series
4134389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.490
10+
€2.650
25+
€2.430
50+
€2.240
100+
€1.840
Min: 1 / Mult: 1
25mm x 25mm x 4mm
-
-
1.57542GHz
-
1.6025625GHz
-
-
-
-
-
-
-
4218568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.130
10+
€3.140
25+
€2.900
50+
€2.670
100+
€2.410
More Pricing...
Min: 1 / Mult: 1
40mm x 7mm x 3mm
-
-
0.7885GHz
-
3.715GHz
-
-
-
-
-
-
-
4068435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.762
10+
€0.544
25+
€0.491
50+
€0.452
100+
€0.397
More Pricing...
Min: 1 / Mult: 1
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
2
-
-
-
A-Series
4218560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.630
25+
€1.380
50+
€1.270
100+
€1.170
Min: 1 / Mult: 1
10mm x 3.2mm x 1.5mm
-
-
1.585GHz
-
5.4125GHz
-
-
-
-
-
-
-
4134389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.840
Min: 100 / Mult: 1
25mm x 25mm x 4mm
-
-
1.57542GHz
-
1.6025625GHz
-
-
-
-
-
-
-
4068434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.550
10+
€1.150
25+
€1.050
50+
€0.993
100+
€0.935
More Pricing...
Min: 1 / Mult: 1
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
1.5
-
-
-
A-Series
4157945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.450
10+
€1.840
25+
€1.690
50+
€1.610
100+
€1.520
More Pricing...
Min: 1 / Mult: 1
35mm x 9mm x 3.3mm
-
-
0.892GHz
-
1.94GHz
-
-
2.7
-
-
-
A-Series
4353502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
10+
€0.149
100+
€0.112
500+
€0.104
1000+
€0.0982
Min: 5 / Mult: 5
1.6mm x 0.8mm x 0.4mm
-
-
4.76GHz
-
6.14GHz
-
-
-
-
-
-
SMD Chip Antenna
4353502RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.112
500+
€0.104
1000+
€0.0982
Min: 100 / Mult: 5
1.6mm x 0.8mm x 0.4mm
-
-
4.76GHz
-
6.14GHz
-
-
-
-
-
-
SMD Chip Antenna
3407028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.920
10+
€2.190
25+
€2.010
50+
€1.910
100+
€1.810
More Pricing...
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
2986161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.410
10+
€3.420
25+
€3.000
50+
€2.840
100+
€2.670
More Pricing...
Min: 1 / Mult: 1
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
1-25 of 185 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account