0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

274 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3221594

RoHS

Date/Lot Code

Each
1+
€4.46
10+
€3.71
25+
€3.51
50+
€3.34
100+
€3.17
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
77.5ohm
WE-STAR-TEC LFS Series
2292231

RoHS

Date/Lot Code

Each
1+
€1.94
10+
€1.52
50+
€1.25
100+
€1.12
200+
€1.03
More Pricing...
Min: 1 / Mult: 1
5.05mm
43.03mm
30MHz
5.44mm
500MHz
277ohm
28A Series
2949513

RoHS

Date/Lot Code

Each
1+
€21.69
12+
€16.92
60+
€14.62
108+
€13.62
252+
€13.28
More Pricing...
Min: 1 / Mult: 1
35mm
-
-
-
-
-
ESD-SR Series
2364450

RoHS

Date/Lot Code

Each
1+
€2.88
10+
€2.25
50+
€1.98
100+
€1.88
500+
€1.64
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR Series
3812743

RoHS

Date/Lot Code

Each
1+
€2.36
3+
€2.21
5+
€2.14
10+
€2.07
20+
€1.92
More Pricing...
Min: 1 / Mult: 1
26.5mm
-
-
-
-
98ohm
WE-SPLITRING Series
2078494

RoHS

Each
1+
€3.48
3+
€3.17
5+
€3.06
10+
€2.95
20+
€2.63
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
45ohm
GRFC Series
2292247

RoHS

Date/Lot Code

Each
1+
€3.95
10+
€2.84
50+
€2.41
100+
€2.29
200+
€2.18
More Pricing...
Min: 1 / Mult: 1
8mm
35.1mm
30MHz
8mm
500MHz
233ohm
28A Series
2364444

RoHS

Date/Lot Code

Each
60+
€5.73
Min: 60 / Mult: 60
13mm
-
-
-
-
-
ESD-SR-H Series
2364452

RoHS

Date/Lot Code

Each
1+
€2.92
40+
€2.26
80+
€1.98
120+
€1.73
520+
€1.64
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
-
ESD-SR Series
3622111

RoHS

Each
1+
€16.00
Min: 1 / Mult: 1
5.1mm
-
-
-
-
-
-
3622590

RoHS

Each
1+
€19.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3812744

RoHS

Date/Lot Code

Each
1+
€8.13
5+
€7.05
10+
€6.67
20+
€6.51
40+
€6.34
More Pricing...
Min: 1 / Mult: 1
26.5mm
-
-
-
-
200ohm
WE-SPLITRING Series
2292362

RoHS

Date/Lot Code

Each
1+
€6.35
5+
€5.88
10+
€5.51
25+
€5.22
50+
€4.95
More Pricing...
Min: 1 / Mult: 1
13.06mm
32.5mm
300MHz
-
1GHz
250ohm
HFA Series
3621102

RoHS

Each
1+
€36.00
Min: 1 / Mult: 1
13.4mm
-
-
-
-
-
-
3365774

RoHS

Date/Lot Code

Each
1+
€10.07
20+
€6.50
60+
€6.15
100+
€5.88
500+
€5.60
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR-HL Series
3621906

RoHS

Each
1+
€19.00
Min: 1 / Mult: 1
7mm
-
-
-
-
-
-
3365767

RoHS

Date/Lot Code

Each
1+
€2.66
10+
€1.50
90+
€1.32
180+
€1.25
540+
€1.17
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
300MHz
-
ESD-SR Series
3812742

RoHS

Date/Lot Code

Each
1+
€2.36
3+
€2.21
5+
€2.14
10+
€2.07
20+
€1.92
More Pricing...
Min: 1 / Mult: 1
15.8mm
-
-
-
-
160ohm
WE-SPLITRING Series
1781367

RoHS

Date/Lot Code

Each
1+
€3.39
10+
€2.53
25+
€2.08
50+
€1.92
100+
€1.90
Min: 1 / Mult: 1
8.7mm
-
200MHz
-
1GHz
180ohm
-
1463444

RoHS

Each
1+
€2.48
10+
€1.94
100+
€1.59
500+
€1.44
1000+
€1.31
More Pricing...
Min: 1 / Mult: 1
10.15mm
-
1MHz
-
300MHz
240ohm
-
2949018

RoHS

Date/Lot Code

Each
1+
€2.36
10+
€1.94
25+
€1.58
50+
€1.48
100+
€1.40
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3272125

RoHS

Each
1+
€1.16
10+
€0.86
25+
€0.81
50+
€0.77
100+
€0.72
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2364660

RoHS

Date/Lot Code

Each
1+
€2.37
10+
€1.51
50+
€1.38
100+
€1.25
Min: 1 / Mult: 1
11mm
-
-
-
-
-
ZCAT Series
2292306

RoHS

Date/Lot Code

Each
1+
€3.45
10+
€2.97
25+
€2.17
50+
€1.93
100+
€1.89
Min: 1 / Mult: 1
-
-
-
-
-
250ohm
28S Series
3761919

RoHS

Each
1+
€4.85
5+
€4.04
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
250ohm
RKCF Series
201-225 of 274 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account