0
0 Items€0.00
ex VAT
ex VAT

10kohm Linear Motion Potentiometers:

17 Products Found
Our selection of linear potentiometers ranges from 1kΩ to 10kΩ, and 200mW to 400mW.

What is the difference between a linear and rotary potentiometer

A potentiometer consists of a three-terminal resistor and a moving contact, all of which form an adjustable voltage divider. Their name comes from the fact that they serve as a voltage divider that varies electrical potential.

They can be classified as rotary or linear potentiometers:

Rotational potentiometers

A rotational potentiometer offers control using a spinning knob that adjusts the point of contact between the wiper and a nearly-circular resistor. The rotation is typically – but not always - limited to one revolution, and the resistor is an almost-complete circle with a small notch removed.

Pros and Cons of Rotational Potentiometers

Pro: Space-saving. These pots rotate in place, which may make them better suited to small applications or devices.

Pro: Easy to seal. These pots seal well for two reasons: the knob naturally forms a sort of cap and the only point of entry for contamination is the small space between the knob and the housing in which it turns

Con: Hard to read. These devices offer little visual indication as to their positioning, making it difficult to read or compare them. Rotational pots may have a small indicator mark, but that may not be very intuitive for comparing or reading absolute levels.

Linear or Slide potentiometers

You can find slide potentiometers commonly on lighting and soundboards. These devices feature a small handle that can slide either horizontally or vertically – depending on installation – to control the point of contact between the wiper and the resistor.

Pros and Cons of Linear Potentiometers

Pro: Intuitive visual feedback. By putting an array of slide pots next to each other, it’s easy to compare the levels visually. This quality is why you’ll typically see linear pots in soundboards and graphic equalizers. The visual appearance of the array of sliders translates easily into a working idea of the tonal effect created.

Con: Vulnerability. These pots feature an open slot that runs the entire length of the slider, making them relatively easy to contaminate, harder to keep clean, and often shorter-lived as a result.

Where are linear potentiometers used?

The variety of applications for linear potentiometers is very large. They are used for length measurement in many laboratories as well as in industrial applications. The sensors are easy to install and offer precise measurement values even under difficult conditions. Linear potentiometers are well suited for use in precision engineering as well as more everyday products.

Application examples include:
  1. Test/ lab applications
  2. Mobile vehicle
  3. Medical
  4. Agricultural machinery
  5. Industrial processing
  6. Robotics
  7. Industrial machinery
  8. Motorsport
  9. Audio and graphics
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Resistance Tolerance
Power Rating
Length of Travel
Product Range
Potentiometer Terminals
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1307092
Each
1+
€81.60
10+
€69.10
20+
€58.87
Min: 1 / Mult: 1
10kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
1767368

RoHS

Each
1+
€40.32
5+
€38.32
10+
€36.32
25+
€30.29
Min: 1 / Mult: 1
5kohm
± 20%
250mW
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
31.75mm
6.99mm
8.28mm
-55°C
125°C
2814158

RoHS

Each
1+
€17.37
10+
€16.25
25+
€13.88
50+
€13.48
100+
€12.78
More Pricing...
Min: 1 / Mult: 1
10kohm
± 20%
125mW
6.35mm
3046 Series
Wire Leaded
-
± 1000ppm/°C
19.68mm
5.69mm
6.58mm
-55°C
125°C
6571232

RoHS

Each
1+
€444.70
5+
€416.57
10+
€388.42
25+
€381.44
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
6571074

RoHS

Each
1+
€113.05
5+
€109.63
10+
€106.21
25+
€105.72
50+
€101.41
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4328699

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
1+
€997.43
3+
€952.09
Min: 1 / Mult: 1
-
-
-
-
CLWG Series
-
-
-
-
-
-
-
-
4328707
TE CONNECTIVITY / PARTNER STOCK
Each
1+
€1,269.00
3+
€1,212.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4328705

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
1+
€768.12
3+
€730.34
Min: 1 / Mult: 1
-
-
-
-
CLWG Series
-
-
-
-
-
-
-
-
4328708

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
1+
€1,064.00
3+
€1,015.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4328704

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
1+
€757.62
3+
€720.36
Min: 1 / Mult: 1
-
-
-
-
CLWG Series
-
-
-
-
-
-
-
-
4328709
TE CONNECTIVITY / PARTNER STOCK
Each
1+
€992.57
3+
€947.45
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4328710

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
1+
€1,135.00
3+
€1,084.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4328706

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
1+
€1,233.00
3+
€1,177.00
Min: 1 / Mult: 1
-
-
-
-
CLWG Series
-
-
-
-
-
-
-
-
1307085

RoHS

Each
1+
€140.05
5+
€122.54
10+
€119.75
Min: 1 / Mult: 1
1kohm
± 20%
400mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
50.8mm
12.7mm
11.11mm
-30°C
105°C
2344496

RoHS

Each
1+
€116.01
5+
€108.47
10+
€100.92
Min: 1 / Mult: 1
5kohm
± 20%
400mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
50.8mm
12.7mm
11.11mm
-
-
1307093
Each
1+
€83.50
10+
€75.09
20+
€60.55
Min: 1 / Mult: 1
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4337763

RoHS

Each
1+
€527.21
5+
€495.76
10+
€464.31
Min: 1 / Mult: 1
5kohm
± 20%
700mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
76.2mm
12.7mm
11.11mm
-30°C
105°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account