0
0 Items€0.00
ex VAT
ex VAT

Aluminium Polymer Capacitors:

3,313 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2346165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.08
50+
€0.82
250+
€0.67
500+
€0.64
1500+
€0.62
Min: 5 / Mult: 5
33µF
-
6.3V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SXE Series
1547028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€1.11
1000+
€1.06
Min: 500 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
2.9mm
-55°C
105°C
SW Series
3264938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.00
250+
€0.69
Min: 100 / Mult: 5
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
2354765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.53
50+
€0.38
100+
€0.38
250+
€0.37
500+
€0.36
More Pricing...
Min: 1 / Mult: 1
100µF
-
6.3V
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.15A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.60
50+
€0.47
250+
€0.46
500+
€0.45
1000+
€0.44
Min: 5 / Mult: 5
10µF
-
10V
-
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
700mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
2354803
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.19
50+
€0.67
100+
€0.63
250+
€0.55
500+
€0.47
Min: 1 / Mult: 1
47µF
-
25V
-
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354807

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.12
50+
€0.56
100+
€0.55
250+
€0.53
500+
€0.50
Min: 1 / Mult: 1
22µF
-
35V
-
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354625

RoHS

Each
1+
€0.62
10+
€0.48
50+
€0.46
100+
€0.46
200+
€0.43
More Pricing...
Min: 1 / Mult: 1
820µF
-
2.5V
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354788

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.13
10+
€1.12
50+
€1.03
100+
€0.93
200+
€0.91
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
5.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.81
50+
€0.59
100+
€0.55
250+
€0.54
500+
€0.52
More Pricing...
Min: 1 / Mult: 1
330µF
-
4V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.16A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2358280
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.17
50+
€0.82
250+
€0.74
500+
€0.59
1500+
€0.58
More Pricing...
Min: 5 / Mult: 5
150µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354687
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.35
10+
€0.78
50+
€0.68
100+
€0.65
200+
€0.64
Min: 1 / Mult: 1
330µF
-
16V
-
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
4.72A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
2354602

RoHS

Date/Lot Code

Each
1+
€1.13
10+
€0.50
50+
€0.49
100+
€0.45
200+
€0.44
More Pricing...
Min: 1 / Mult: 1
100µF
-
16V
-
-
0.01ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.68A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.79
10+
€0.67
50+
€0.58
100+
€0.54
200+
€0.53
Min: 1 / Mult: 1
180µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.73
50+
€1.27
250+
€0.89
500+
€0.74
1500+
€0.67
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
Solder
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2354795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.13
50+
€0.68
100+
€0.66
250+
€0.62
500+
€0.58
Min: 1 / Mult: 1
180µF
-
20V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
1751929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.13
50+
€0.91
250+
€0.71
500+
€0.66
1500+
€0.62
Min: 5 / Mult: 5
150µF
-
6.3V
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
2354576

RoHS

Each
1+
€0.89
5+
€0.75
10+
€0.73
25+
€0.70
50+
€0.65
More Pricing...
Min: 1 / Mult: 1
100µF
-
20V
-
-
0.035ohm
3000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.57A
10mm
-
-
8mm
-55°C
105°C
OS-CON SEP Series
2466545

RoHS

Date/Lot Code

Each
1+
€1.07
10+
€1.06
50+
€0.90
200+
€0.79
400+
€0.70
More Pricing...
Min: 1 / Mult: 1
47µF
-
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
2.89A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
2466651

RoHS

Date/Lot Code

Each
1+
€0.65
50+
€0.56
100+
€0.49
250+
€0.44
500+
€0.39
More Pricing...
Min: 1 / Mult: 1
220µF
-
10V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.97A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2466674

RoHS

Date/Lot Code

Each
1+
€0.72
50+
€0.60
100+
€0.52
250+
€0.46
500+
€0.41
More Pricing...
Min: 1 / Mult: 1
22µF
-
25V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2466638

RoHS

Date/Lot Code

Each
1+
€0.56
50+
€0.46
100+
€0.41
250+
€0.37
500+
€0.33
More Pricing...
Min: 1 / Mult: 1
390µF
-
6.3V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.4A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
2466549

RoHS

Date/Lot Code

Each
1+
€1.47
10+
€1.46
50+
€1.32
100+
€1.15
200+
€1.02
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
3.7A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
2466632

RoHS

Each
1+
€0.50
50+
€0.40
100+
€0.35
250+
€0.33
500+
€0.28
More Pricing...
Min: 1 / Mult: 1
100µF
-
6.3V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2466653

RoHS

Date/Lot Code

Each
1+
€0.71
50+
€0.55
100+
€0.49
250+
€0.40
500+
€0.40
More Pricing...
Min: 1 / Mult: 1
330µF
-
10V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.69A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
151-175 of 3313 items
of 133 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account