0
0 Items€0.00
ex VAT
ex VAT

Aluminium Polymer Capacitors:

3,313 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.09
10+
€0.89
50+
€0.81
100+
€0.78
200+
€0.77
Min: 1 / Mult: 1
270µF
-
16V
-
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2466662

RoHS

Date/Lot Code

Each
1+
€0.50
50+
€0.43
100+
€0.37
250+
€0.33
500+
€0.29
More Pricing...
Min: 1 / Mult: 1
22µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2491813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.41
50+
€0.90
100+
€0.73
250+
€0.70
500+
€0.61
More Pricing...
Min: 1 / Mult: 1
10µF
-
25V
-
Radial Can - SMD
0.065ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
474mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPD Series
2614110

RoHS

Date/Lot Code

Each
1+
€1.58
10+
€0.85
50+
€0.81
100+
€0.77
500+
€0.64
More Pricing...
Min: 1 / Mult: 1
15µF
-
100V
-
Radial Leaded
0.052ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
1.85A
8mm
-
-
12mm
-55°C
125°C
A759 Series
2985568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.64
50+
€1.37
250+
€1.21
500+
€1.16
1500+
€1.10
More Pricing...
Min: 5 / Mult: 5
100µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2614072

RoHS

Each
10+
€0.23
100+
€0.20
500+
€0.16
1000+
€0.14
2000+
€0.12
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614020

RoHS

Each
10+
€0.25
50+
€0.24
420+
€0.22
840+
€0.19
1260+
€0.18
More Pricing...
Min: 10 / Mult: 10
220µF
-
16V
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
2614101

RoHS

Date/Lot Code

Each
1+
€3.42
40+
€2.38
80+
€1.92
120+
€1.89
520+
€1.50
More Pricing...
Min: 1 / Mult: 1
440µF
-
50V
-
Radial Leaded
0.028ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
6.01A
10mm
-
-
18mm
-55°C
125°C
A759 Series
2614108

RoHS

Date/Lot Code

Each
1+
€5.21
10+
€3.54
50+
€2.88
200+
€2.49
600+
€2.28
More Pricing...
Min: 1 / Mult: 1
330µF
-
63V
-
Radial Leaded
0.042ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.03A
13mm
-
-
20mm
-55°C
125°C
A759 Series
2614175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.80
10+
€0.94
50+
€0.81
400+
€0.68
800+
€0.63
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2614037

RoHS

Each
10+
€0.23
100+
€0.21
500+
€0.17
1000+
€0.15
2000+
€0.13
Min: 10 / Mult: 10
220µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
2614100

RoHS

Date/Lot Code

Each
1+
€2.22
10+
€1.39
65+
€1.22
130+
€1.14
520+
€1.08
More Pricing...
Min: 1 / Mult: 1
100µF
-
50V
-
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.83A
10mm
-
-
12mm
-55°C
125°C
A759 Series
2806033

RoHS

Date/Lot Code

Each
1+
€1.26
5+
€1.04
10+
€0.62
25+
€0.58
50+
€0.54
More Pricing...
Min: 1 / Mult: 1
10µF
-
25V
-
Radial Leaded
0.06ohm
3000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
1.5A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEP Series
2709181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.12
50+
€0.56
250+
€0.50
500+
€0.41
1500+
€0.38
Min: 5 / Mult: 5
100µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
0
± 20%
-
Surface Mount
-
L-Lead
-
2A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
2614109

RoHS

Each
1+
€1.03
10+
€0.64
50+
€0.57
200+
€0.52
600+
€0.46
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
100V
-
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
510mA
6.3mm
-
-
11mm
-55°C
125°C
A759 Series
2614102

RoHS

Each
1+
€5.22
25+
€3.65
50+
€2.98
100+
€2.73
500+
€2.58
More Pricing...
Min: 1 / Mult: 1
680µF
-
50V
-
Radial Leaded
0.026ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
6.52A
13mm
-
-
20mm
-55°C
125°C
A759 Series
2759089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.39
50+
€0.79
100+
€0.70
250+
€0.66
500+
€0.61
More Pricing...
Min: 1 / Mult: 1
47µF
-
35V
-
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
930mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
3523789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.50
50+
€0.43
400+
€0.35
800+
€0.32
1200+
€0.31
More Pricing...
Min: 10 / Mult: 10
270µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.51
50+
€0.45
100+
€0.38
500+
€0.35
1000+
€0.32
More Pricing...
Min: 10 / Mult: 10
150µF
-
50V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.15A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
2346165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.82
250+
€0.67
500+
€0.64
1500+
€0.62
Min: 100 / Mult: 1
33µF
-
6.3V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SXE Series
2346145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.18
50+
€1.53
250+
€1.36
500+
€1.20
1500+
€1.14
Min: 5 / Mult: 5
47µF
-
8V
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.13
50+
€1.49
250+
€1.33
500+
€1.27
1500+
€1.22
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
-
-55°C
105°C
SWZ Series
2346139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.20
50+
€0.91
250+
€0.74
500+
€0.71
1500+
€0.68
Min: 5 / Mult: 5
22µF
-
6.3V
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.91
250+
€0.74
500+
€0.71
1500+
€0.68
Min: 100 / Mult: 1
22µF
-
6.3V
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
2346145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.53
250+
€1.36
500+
€1.20
1500+
€1.14
Min: 100 / Mult: 1
47µF
-
8V
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
126-150 of 3313 items
of 133 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account