0
0 Items€0.00
ex VAT
ex VAT

1pF Single Layer Ceramic Capacitors:

946 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1827827

RoHS

Each
1+
€0.12
50+
€0.08
100+
€0.07
250+
€0.07
500+
€0.06
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1835017

RoHS

Date/Lot Code

Each
1+
€0.18
50+
€0.11
100+
€0.07
250+
€0.07
500+
€0.06
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860040

RoHS

Date/Lot Code

Each
1+
€0.61
10+
€0.42
50+
€0.34
100+
€0.26
200+
€0.24
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
10mm
Radial Leaded
D Series
-30°C
125°C
2860008

RoHS

Date/Lot Code

Each
1+
€1.11
10+
€0.74
50+
€0.67
100+
€0.60
200+
€0.52
More Pricing...
Min: 1 / Mult: 1
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860141

RoHS

Date/Lot Code

Each
1+
€0.27
50+
€0.17
100+
€0.16
250+
€0.13
500+
€0.12
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
125°C
2860067

RoHS

Each
1+
€0.24
50+
€0.14
100+
€0.13
250+
€0.12
500+
€0.10
More Pricing...
Min: 1 / Mult: 1
820pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3289376

RoHS

Date/Lot Code

Each
1+
€0.27
50+
€0.17
100+
€0.09
250+
€0.08
500+
€0.07
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
1827826

RoHS

Date/Lot Code

Each
1+
€0.12
50+
€0.08
100+
€0.07
250+
€0.06
500+
€0.05
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860057

RoHS

Date/Lot Code

Each
1+
€0.26
50+
€0.09
100+
€0.07
250+
€0.07
500+
€0.06
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860055

RoHS

Each
1+
€0.23
50+
€0.14
100+
€0.12
250+
€0.11
500+
€0.09
More Pricing...
Min: 1 / Mult: 1
180pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289367

RoHS

Date/Lot Code

Each
5+
€0.18
50+
€0.14
250+
€0.10
500+
€0.09
1000+
€0.07
More Pricing...
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
125°C
3289426

RoHS

Date/Lot Code

Each
1+
€0.26
50+
€0.17
100+
€0.12
250+
€0.11
500+
€0.10
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
3289432

RoHS

Each
1+
€1.70
10+
€1.56
50+
€1.28
100+
€1.10
200+
€1.04
More Pricing...
Min: 1 / Mult: 1
0.05µF
500V
-20%, +80%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
1827833

RoHS

Date/Lot Code

Each
1+
€0.11
50+
€0.07
100+
€0.07
250+
€0.06
500+
€0.05
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860010

RoHS

Each
1+
€1.46
10+
€1.19
50+
€1.05
100+
€0.97
200+
€0.91
More Pricing...
Min: 1 / Mult: 1
33pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3289420

RoHS

Each
1+
€0.23
50+
€0.15
100+
€0.11
250+
€0.10
500+
€0.10
More Pricing...
Min: 1 / Mult: 1
20pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
1835016

RoHS

Each
1+
€0.20
50+
€0.07
100+
€0.06
250+
€0.06
500+
€0.05
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1827839

RoHS

Date/Lot Code

Each
1+
€0.20
50+
€0.13
100+
€0.09
250+
€0.08
500+
€0.07
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860068

RoHS

Each
1+
€0.50
10+
€0.34
50+
€0.31
100+
€0.28
200+
€0.24
More Pricing...
Min: 1 / Mult: 1
820pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860062

RoHS

Date/Lot Code

Each
1+
€0.25
50+
€0.16
100+
€0.11
250+
€0.10
500+
€0.09
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3812277

RoHS

Date/Lot Code

Each
1+
€4.68
5+
€3.99
10+
€3.30
20+
€3.05
40+
€2.87
More Pricing...
Min: 1 / Mult: 1
0.02µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
125°C
3812153

RoHS

Date/Lot Code

Each
5+
€1.05
50+
€0.68
250+
€0.53
500+
€0.50
1000+
€0.46
Min: 5 / Mult: 5
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
2860050

RoHS

Each
1+
€0.18
50+
€0.11
100+
€0.10
250+
€0.09
500+
€0.08
More Pricing...
Min: 1 / Mult: 1
120pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860027

RoHS

Each
1+
€0.98
10+
€0.71
25+
€0.64
50+
€0.57
100+
€0.50
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3289371

RoHS

Date/Lot Code

Each
1+
€0.87
10+
€0.66
50+
€0.60
100+
€0.47
200+
€0.42
More Pricing...
Min: 1 / Mult: 1
1800pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
125°C
1-25 of 946 items
of 38 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account