0
0 Items€0.00
ex VAT
ex VAT

4µF Motor Run Capacitors:

357 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836873

RoHS

Each
1+
€5.69
10+
€4.04
50+
€3.72
162+
€3.15
648+
€2.90
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
2456857

RoHS

Date/Lot Code

Each
1+
€8.33
10+
€6.39
86+
€4.89
172+
€4.12
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
2456876

RoHS

Each
1+
€17.83
10+
€12.40
50+
€10.47
100+
€9.30
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
2456854

RoHS

Each
1+
€4.18
10+
€3.45
50+
€2.65
162+
€2.39
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
2456867

RoHS

Each
1+
€10.21
10+
€8.05
60+
€6.98
120+
€6.28
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
-
2456852

RoHS

Each
1+
€4.10
10+
€2.86
50+
€2.33
162+
€2.11
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
4153257

RoHS

Date/Lot Code

Each
1+
€11.90
10+
€9.04
25+
€8.39
50+
€6.96
100+
€6.35
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
-
4144009

RoHS

Each
1+
€9.10
10+
€6.82
50+
€5.65
100+
€4.97
500+
€4.87
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
-
4153254

RoHS

Date/Lot Code

Each
1+
€5.36
10+
€3.98
50+
€3.42
100+
€2.99
200+
€2.93
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
-
1219067

RoHS

Each
1+
€12.47
10+
€9.62
20+
€9.43
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
-
1219062

RoHS

Each
1+
€13.14
10+
€10.14
20+
€9.24
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
1219051

RoHS

Each
1+
€4.24
10+
€3.61
20+
€3.27
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219063

RoHS

Each
1+
€16.60
10+
€13.98
20+
€12.74
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
2132089

RoHS

Each
1+
€18.73
10+
€15.78
20+
€14.37
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
1219038

RoHS

Each
1+
€9.95
10+
€7.68
20+
€7.53
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219060

RoHS

Each
1+
€10.22
10+
€7.89
20+
€7.73
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
-
1219040

RoHS

Each
1+
€9.59
10+
€7.40
20+
€7.25
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
1190542

RoHS

Each
1+
€8.88
5+
€7.55
10+
€6.86
20+
€6.55
40+
€6.24
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
-
2132090

RoHS

Each
1+
€20.30
10+
€17.10
20+
€15.58
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
-
1219046

RoHS

Each
1+
€14.68
10+
€11.33
20+
€10.32
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
1219056

RoHS

Each
1+
€6.94
10+
€5.90
20+
€5.36
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
2218087

RoHS

Date/Lot Code

Each
1+
€9.05
5+
€6.65
10+
€5.96
25+
€5.53
50+
€5.18
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
-
1219053

RoHS

Each
1+
€4.63
10+
€3.93
20+
€3.57
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1789707

RoHS

Each
1+
€12.33
40+
€8.82
80+
€8.62
120+
€7.83
520+
€7.28
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
1219064

RoHS

Each
1+
€11.20
10+
€8.64
20+
€8.47
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account