0
0 Items€0.00
ex VAT
ex VAT

Inductors:

50,873 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.15
10+
€0.83
50+
€0.75
100+
€0.67
200+
€0.59
More Pricing...
Min: 1 / Mult: 1
1µH
3A
Shielded
1.4A
2493215

RoHS

Date/Lot Code

Each
1+
€0.44
10+
€0.39
50+
€0.34
Min: 1 / Mult: 1
39µH
-
Unshielded
-
2564019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.97
50+
€0.80
100+
€0.66
250+
€0.60
Min: 1 / Mult: 1
470nH
6.7A
Shielded
8.5A
2286844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.70
50+
€0.64
250+
€0.49
500+
€0.42
1000+
€0.40
Min: 5 / Mult: 5
4.3µH
-
Unshielded
-
2493142

RoHS

Date/Lot Code

Each
1+
€1.90
5+
€1.84
10+
€1.78
25+
€1.71
50+
€1.65
More Pricing...
Min: 1 / Mult: 1
10µH
4.6A
Shielded
6.8A
2455112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.05
50+
€0.81
100+
€0.63
250+
€0.58
500+
€0.55
More Pricing...
Min: 1 / Mult: 1
68µH
750mA
Shielded
700mA
2407960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.63
50+
€2.38
100+
€2.26
Min: 1 / Mult: 1
-
-
-
-
2526871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.51
10+
€1.28
50+
€1.18
100+
€0.83
Min: 1 / Mult: 1
33µH
1.9A
Shielded
800mA
2352683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.39
250+
€0.32
500+
€0.30
1000+
€0.28
2000+
€0.27
Min: 100 / Mult: 5
15µH
650mA
Shielded
400mA
2457562

RoHS

Each
1+
€0.90
10+
€0.77
25+
€0.70
50+
€0.64
100+
€0.50
Min: 1 / Mult: 1
6.8µH
5.7A
Unshielded
3.9A
2467454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.23
100+
€0.21
500+
€0.18
1000+
€0.14
2250+
€0.14
More Pricing...
Min: 10 / Mult: 10
6.8µH
1.3A
Semishielded
900mA
2820205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.05
10+
€1.89
20+
€1.75
Min: 1 / Mult: 1
-
-
-
-
2750432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.80
50+
€0.65
250+
€0.59
500+
€0.51
1000+
€0.47
More Pricing...
Min: 5 / Mult: 5
15µH
2.4A
Shielded
2.1A
2858955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.10
50+
€0.05
250+
€0.04
500+
€0.04
1000+
€0.03
More Pricing...
Min: 5 / Mult: 5
22µH
-
-
-
2894625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€7.00
5+
€6.93
10+
€6.86
25+
€6.85
50+
€6.07
More Pricing...
Min: 1 / Mult: 1
3.3µH
29A
Shielded
45A
2665042

RoHS

Each
1+
€10.36
10+
€7.56
20+
€6.99
Min: 1 / Mult: 1
100µH
5A
-
-
2616907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.68
50+
€0.54
100+
€0.44
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
13.8A
2709654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.90
50+
€0.67
100+
€0.63
250+
€0.60
500+
€0.57
More Pricing...
Min: 1 / Mult: 1
470nH
550mA
Shielded
800mA
3291070

RoHS

Each
1+
€1.12
10+
€0.98
50+
€0.92
Min: 1 / Mult: 1
4.7mH
180mA
Unshielded
400mA
3639539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.21
100+
€0.16
500+
€0.14
2500+
€0.11
5000+
€0.10
Min: 10 / Mult: 10
51nH
-
Unshielded
-
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.10
Min: 2000 / Mult: 2000
47µH
320mA
Semishielded
-
3227500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.28
250+
€0.25
500+
€0.23
1500+
€0.22
3000+
€0.22
Min: 100 / Mult: 5
68µH
500mA
Shielded
500mA
3364836

RoHS

Date/Lot Code

WURTH ELEKTRONIK
1 Kit
1+
€146.73
Min: 1 / Mult: 1
-
-
-
-
3290874

RoHS

Each
10+
€0.54
50+
€0.48
100+
€0.44
Min: 10 / Mult: 10
1.5mH
180mA
Unshielded
120mA
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.29
100+
€0.24
500+
€0.19
1000+
€0.16
2000+
€0.15
Min: 10 / Mult: 10
330nH
-
Unshielded
-
176-200 of 50873 items
of 2035 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account