0
0 Items€0.00
ex VAT
ex VAT

12nH RF Inductors:

200 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.78
50+
€0.60
250+
€0.43
500+
€0.38
1000+
€0.36
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
2913050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.60
250+
€0.43
500+
€0.38
1000+
€0.36
Min: 100 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
3773664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.06
1000+
€0.05
Min: 500 / Mult: 10
12nH
0.28ohm
2.6GHz
600mA
3773664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.07
250+
€0.06
1000+
€0.05
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
600mA
2285724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.01
50+
€0.86
250+
€0.66
500+
€0.60
1000+
€0.56
More Pricing...
Min: 5 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
2285986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.77
50+
€0.66
250+
€0.51
500+
€0.47
1000+
€0.46
Min: 5 / Mult: 5
12nH
0.13ohm
4GHz
700mA
2286897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.43
50+
€1.37
250+
€0.96
500+
€0.70
1000+
€0.69
Min: 5 / Mult: 5
12nH
0.08ohm
3.2GHz
1A
2286447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.80
50+
€0.71
250+
€0.62
500+
€0.38
Min: 5 / Mult: 5
12nH
0.045ohm
3GHz
1.6A
2286447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.38
Min: 500 / Mult: 5
12nH
0.045ohm
3GHz
1.6A
2285832RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.57
1000+
€0.56
Min: 500 / Mult: 5
12nH
0.1ohm
4.4GHz
1.2A
2285832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.95
50+
€0.81
250+
€0.63
500+
€0.57
1000+
€0.56
Min: 5 / Mult: 5
12nH
0.1ohm
4.4GHz
1.2A
2286897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.70
1000+
€0.69
Min: 500 / Mult: 5
12nH
0.08ohm
3.2GHz
1A
2285986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.66
250+
€0.51
500+
€0.47
1000+
€0.46
Min: 100 / Mult: 5
12nH
0.13ohm
4GHz
700mA
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.21
100+
€0.10
500+
€0.07
1000+
€0.06
2000+
€0.06
More Pricing...
Min: 10 / Mult: 10
12nH
0.13ohm
4GHz
700mA
2285724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.60
1000+
€0.56
2000+
€0.52
Min: 500 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
1865798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.04
100+
€0.03
500+
€0.03
1000+
€0.03
2000+
€0.03
More Pricing...
Min: 10 / Mult: 10
12nH
0.4ohm
-
300mA
2871323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.10
100+
€0.08
500+
€0.08
2500+
€0.06
7500+
€0.06
More Pricing...
Min: 10 / Mult: 10
12nH
0.5ohm
4GHz
300mA
3518520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.06
100+
€0.05
500+
€0.05
1000+
€0.04
2000+
€0.04
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
3525386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.26
100+
€0.22
500+
€0.18
2500+
€0.17
4000+
€0.15
More Pricing...
Min: 10 / Mult: 10
12nH
0.35ohm
5GHz
450mA
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.06
100+
€0.05
500+
€0.04
2500+
€0.03
5000+
€0.03
Min: 10 / Mult: 10
12nH
0.4ohm
2.5GHz
400mA
3386434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.10
100+
€0.09
500+
€0.08
2500+
€0.07
5000+
€0.06
More Pricing...
Min: 10 / Mult: 10
12nH
0.24ohm
2.8GHz
450mA
1865861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.20
50+
€0.13
250+
€0.12
500+
€0.11
1500+
€0.10
More Pricing...
Min: 5 / Mult: 5
12nH
0.13ohm
4GHz
700mA
2858910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.05
100+
€0.04
500+
€0.04
1000+
€0.03
2000+
€0.03
More Pricing...
Min: 10 / Mult: 10
12nH
0.4ohm
1.65GHz
300mA
2840182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.09
100+
€0.08
500+
€0.07
1000+
€0.06
2000+
€0.06
More Pricing...
Min: 10 / Mult: 10
12nH
0.13ohm
6GHz
600mA
2913051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.89
50+
€0.70
250+
€0.52
500+
€0.47
1000+
€0.46
More Pricing...
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
1-25 of 200 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account