0
0 Items€0.00
ex VAT
ex VAT

RF Inductors:

13,922 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3370371

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.00
Min: 15000 / Mult: 15000
6.8nH
0.5ohm
4.9GHz
200mA
3639314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€0.09
2500+
€0.06
5000+
€0.05
Min: 500 / Mult: 10
68nH
2ohm
1.1GHz
160mA
3639286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.15
500+
€0.14
2500+
€0.09
5000+
€0.08
Min: 100 / Mult: 10
3.4nH
0.09ohm
6GHz
900mA
3639263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.07
2500+
€0.05
5000+
€0.04
Min: 500 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
3639349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.17
100+
€0.13
500+
€0.11
2500+
€0.08
5000+
€0.08
Min: 10 / Mult: 10
0.9nH
0.03ohm
15GHz
1.2A
3639739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.72
50+
€0.63
250+
€0.44
500+
€0.38
1000+
€0.35
Min: 5 / Mult: 5
180nH
1.39ohm
1GHz
440mA
3639301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.11
100+
€0.08
500+
€0.07
2500+
€0.05
5000+
€0.04
Min: 10 / Mult: 10
47nH
1.6ohm
1.3GHz
190mA
3639345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.06
2500+
€0.04
5000+
€0.03
Min: 500 / Mult: 10
0.7nH
0.03ohm
15GHz
1.2A
3639244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.11
100+
€0.08
500+
€0.07
2500+
€0.05
5000+
€0.04
Min: 10 / Mult: 10
1.4nH
0.04ohm
12GHz
1A
3370372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.00
Min: 15000 / Mult: 15000
10nH
0.8ohm
3.8GHz
160mA
3639724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.69
250+
€0.50
500+
€0.43
1000+
€0.38
2000+
€0.37
Min: 100 / Mult: 5
43nH
0.176ohm
2.1GHz
1.3A
3639312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.11
100+
€0.08
500+
€0.07
2500+
€0.05
5000+
€0.04
Min: 10 / Mult: 10
62nH
1.9ohm
1.1GHz
180mA
3373493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.07
100+
€0.06
500+
€0.05
1000+
€0.05
2000+
€0.04
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.9ohm
45MHz
50mA
3386623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.07
100+
€0.05
500+
€0.05
2500+
€0.03
5000+
€0.03
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.15ohm
7GHz
900mA
3410644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.30
50+
€0.27
250+
€0.22
500+
€0.19
1000+
€0.18
More Pricing...
Min: 5 / Mult: 5
33µH
2.8ohm
-
300mA
3639534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.20
100+
€0.16
500+
€0.13
1000+
€0.09
Min: 10 / Mult: 10
3.3µH
0.438ohm
60MHz
700mA
3678370RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.06
2500+
€0.04
7500+
€0.04
Min: 500 / Mult: 10
150nH
8ohm
700MHz
80mA
3370560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.02
100+
€0.02
500+
€0.01
2500+
€0.01
7500+
€0.00
Min: 10 / Mult: 10
22nH
1.2ohm
1.9GHz
130mA
3386419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.04
1000+
€0.03
5000+
€0.03
10000+
€0.03
20000+
€0.02
Min: 500 / Mult: 10
15nH
2.1ohm
2.7GHz
120mA
3639621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.14
500+
€0.10
1000+
€0.10
2000+
€0.09
Min: 100 / Mult: 10
85nH
0.06ohm
1.38GHz
1.4A
3639480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.06
2500+
€0.05
5000+
€0.05
Min: 500 / Mult: 10
7.3nH
0.17ohm
4GHz
600mA
3678369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.09
100+
€0.06
500+
€0.06
2500+
€0.04
7500+
€0.03
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
3386498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.09
1000+
€0.08
2000+
€0.08
Min: 500 / Mult: 10
15nH
1.5ohm
22MHz
2mA
3678361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.10
100+
€0.07
500+
€0.06
2500+
€0.04
7500+
€0.04
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
3678368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.04
2500+
€0.03
7500+
€0.03
Min: 500 / Mult: 10
130nH
8ohm
700MHz
80mA
126-150 of 13922 items
of 557 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account