0
0 Items€0.00
ex VAT
ex VAT

Panel / Chassis Mount Resistors:

6,259 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3829270

RoHS

Date/Lot Code

Each
1+
€22.67
10+
€14.82
Min: 1 / Mult: 1
68ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769291

RoHS

Each
1+
€74.43
10+
€54.96
Min: 1 / Mult: 1
82ohm
HCH Series
300W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3829343

RoHS

Date/Lot Code

Each
1+
€14.79
Min: 1 / Mult: 1
680ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829120

RoHS

Date/Lot Code

Each
1+
€14.62
Min: 1 / Mult: 1
2.2ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829374

RoHS

Date/Lot Code

Each
1+
€22.67
Min: 1 / Mult: 1
560ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829218

RoHS

Date/Lot Code

Each
1+
€14.21
Min: 1 / Mult: 1
100ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769357

RoHS

Date/Lot Code

Each
1+
€15.76
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829408

RoHS

Date/Lot Code

Each
1+
€47.29
Min: 1 / Mult: 1
820ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829235

RoHS

Each
1+
€15.15
Min: 1 / Mult: 1
47ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769371

RoHS

Date/Lot Code

Each
1+
€17.89
Min: 1 / Mult: 1
0.68ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829423

RoHS

Date/Lot Code

Each
1+
€14.04
Min: 1 / Mult: 1
1.8kohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829053

RoHS

Date/Lot Code

Each
1+
€20.23
10+
€15.89
Min: 1 / Mult: 1
5.6ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769283

RoHS

Each
1+
€82.61
10+
€61.00
20+
€56.64
Min: 1 / Mult: 1
6.8ohm
HCH Series
300W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3829039

RoHS

Date/Lot Code

Each
1+
€17.43
10+
€14.22
20+
€13.94
Min: 1 / Mult: 1
22ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829021

RoHS

Date/Lot Code

Each
1+
€14.05
10+
€8.68
Min: 1 / Mult: 1
6.8ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769348

RoHS

Date/Lot Code

Each
1+
€15.43
10+
€9.00
Min: 1 / Mult: 1
0.18ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829118

RoHS

Date/Lot Code

Each
1+
€14.22
10+
€8.68
Min: 1 / Mult: 1
1.5ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829334

RoHS

Date/Lot Code

Each
1+
€14.36
10+
€8.68
Min: 1 / Mult: 1
1.2kohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769336

RoHS

Date/Lot Code

Each
1+
€15.30
10+
€8.93
Min: 1 / Mult: 1
0.33ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829384

RoHS

Date/Lot Code

Each
1+
€29.42
10+
€19.24
Min: 1 / Mult: 1
560ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769363

RoHS

Date/Lot Code

Each
1+
€15.50
Min: 1 / Mult: 1
0.18ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829335

RoHS

Date/Lot Code

Each
1+
€14.00
Min: 1 / Mult: 1
1.5ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829163

RoHS

Date/Lot Code

Each
1+
€20.08
10+
€13.12
Min: 1 / Mult: 1
3.9ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769354

RoHS

Date/Lot Code

Each
1+
€13.95
Min: 1 / Mult: 1
0.56ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769334

RoHS

Date/Lot Code

Each
1+
€15.69
Min: 1 / Mult: 1
0.22ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
101-125 of 6259 items
of 251 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account