0
0 Items€0.00
ex VAT
ex VAT

Panel / Chassis Mount Resistors:

6,259 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3829298

RoHS

Each
1+
€52.45
Min: 1 / Mult: 1
56ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829368

RoHS

Date/Lot Code

Each
1+
€19.69
Min: 1 / Mult: 1
1.2kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829320

RoHS

Date/Lot Code

Each
1+
€14.21
Min: 1 / Mult: 1
680ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829142

RoHS

Date/Lot Code

Each
1+
€15.15
Min: 1 / Mult: 1
3.3ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829128

RoHS

Date/Lot Code

Each
1+
€14.02
10+
€8.68
Min: 1 / Mult: 1
1.5ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829254

RoHS

Each
1+
€16.86
Min: 1 / Mult: 1
150ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829152

RoHS

Date/Lot Code

Each
1+
€19.80
10+
€15.92
20+
€15.60
Min: 1 / Mult: 1
3.3ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769287

RoHS

Each
1+
€74.43
10+
€54.96
Min: 1 / Mult: 1
47ohm
HCH Series
300W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3829070

RoHS

Date/Lot Code

Each
1+
€27.82
10+
€21.34
20+
€19.71
Min: 1 / Mult: 1
15ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829083

RoHS

Date/Lot Code

Each
1+
€29.42
Min: 1 / Mult: 1
27ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829223

RoHS

Date/Lot Code

Each
1+
€14.34
Min: 1 / Mult: 1
39ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829179

RoHS

Date/Lot Code

Each
1+
€29.98
10+
€20.24
Min: 1 / Mult: 1
2.7ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769351

RoHS

Date/Lot Code

Each
1+
€15.43
10+
€9.00
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829277

RoHS

Date/Lot Code

Each
1+
€27.82
10+
€20.35
20+
€19.71
Min: 1 / Mult: 1
220ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829111

RoHS

Date/Lot Code

Each
1+
€40.81
Min: 1 / Mult: 1
12ohm
TE Series
500W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829033

RoHS

Date/Lot Code

Each
1+
€14.81
10+
€10.11
Min: 1 / Mult: 1
6.8ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829140

RoHS

Date/Lot Code

Each
1+
€14.71
10+
€9.84
Min: 1 / Mult: 1
2.2ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829119

RoHS

Date/Lot Code

Each
1+
€13.43
10+
€8.68
Min: 1 / Mult: 1
1.8ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769279

RoHS

Each
1+
€63.26
10+
€46.71
Min: 1 / Mult: 1
68ohm
HCH Series
200W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
3829141

RoHS

Date/Lot Code

Each
1+
€14.79
Min: 1 / Mult: 1
2.7ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829365

RoHS

Date/Lot Code

Each
1+
€19.53
10+
€13.12
Min: 1 / Mult: 1
680ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829124

RoHS

Date/Lot Code

Each
1+
€14.45
10+
€8.68
Min: 1 / Mult: 1
3.9ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829038

RoHS

Each
1+
€17.38
10+
€14.22
20+
€13.94
Min: 1 / Mult: 1
18ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829414

RoHS

Date/Lot Code

Each
1+
€47.78
Min: 1 / Mult: 1
390ohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829134

RoHS

Date/Lot Code

Each
1+
€13.53
Min: 1 / Mult: 1
3.9ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
51-75 of 6259 items
of 251 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account