0
0 Items€0.00
ex VAT
ex VAT

Through Hole Resistors:

21,899 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3235391

RoHS

Date/Lot Code

Each
1+
€1.27
10+
€0.83
50+
€0.64
100+
€0.58
200+
€0.53
More Pricing...
Min: 1 / Mult: 1
22ohm
AC-AT Series
5W
± 5%
-
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
3230005

RoHS

Date/Lot Code

Each
1+
€1.50
50+
€0.64
100+
€0.57
250+
€0.43
500+
€0.37
Min: 1 / Mult: 1
820ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3619519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.05
Min: 2000 / Mult: 2000
20ohm
-
1W
± 2%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.06
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3541342

RoHS

Each
10+
€0.11
100+
€0.10
500+
€0.09
1000+
€0.06
2500+
€0.05
More Pricing...
Min: 10 / Mult: 10
3.48kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3229937

RoHS

Date/Lot Code

Each
10+
€0.21
100+
€0.19
500+
€0.15
1000+
€0.13
2000+
€0.12
More Pricing...
Min: 10 / Mult: 10
13kohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3596677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.61
5+
€3.32
10+
€3.00
20+
€2.52
40+
€2.36
More Pricing...
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
-
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
3230100

RoHS

Date/Lot Code

Each
1+
€0.86
50+
€0.57
100+
€0.52
250+
€0.40
500+
€0.37
Min: 1 / Mult: 1
560ohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3766341

RoHS

Each
1+
€1.08
10+
€0.75
50+
€0.58
100+
€0.45
200+
€0.44
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
10W
± 5%
-
Axial Leaded
-
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
9mm
-55°C
350°C
-
3791165

RoHS

Date/Lot Code

Each
10+
€0.07
100+
€0.06
500+
€0.05
2500+
€0.04
6000+
€0.04
More Pricing...
Min: 10 / Mult: 10
18kohm
ROX Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
2330157

RoHS

Each
10+
€0.06
100+
€0.04
500+
€0.03
2500+
€0.02
6000+
€0.02
More Pricing...
Min: 10 / Mult: 10
475ohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1099872

RoHS

Date/Lot Code

Each
10+
€0.30
100+
€0.16
500+
€0.10
1000+
€0.08
2500+
€0.06
More Pricing...
Min: 10 / Mult: 10
160ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1140213

RoHS

Date/Lot Code

Each
1+
€10.56
3+
€9.81
5+
€8.25
10+
€6.68
20+
€5.67
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RTO Series
20W
± 5%
-
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
9501460

RoHS

Date/Lot Code

Each
1+
€3.43
10+
€1.97
25+
€1.55
50+
€1.32
100+
€1.12
More Pricing...
Min: 1 / Mult: 1
29.4kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9497641

RoHS

Date/Lot Code

Each
5+
€0.35
50+
€0.19
250+
€0.15
500+
€0.11
1000+
€0.08
More Pricing...
Min: 5 / Mult: 5
330kohm
MFR Series
750mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
2329739

RoHS

Date/Lot Code

Each
10+
€0.07
100+
€0.04
500+
€0.03
2500+
€0.02
6000+
€0.02
Min: 10 / Mult: 10
1.3kohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
2611650

RoHS

Each
1+
€68.18
Min: 1 / Mult: 1
120kohm
HC Series
300mW
± 0.01%
-
Radial Leaded
-
300V
Metal Foil
± 1ppm/°C
Ultra Precision
-
10.7mm
4.3mm
-65°C
150°C
-
3619366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.25
50+
€0.16
250+
€0.08
500+
€0.07
1000+
€0.06
Min: 5 / Mult: 5
110kohm
-
1W
± 2%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3230254

RoHS

Date/Lot Code

Each
1+
€1.34
50+
€0.80
100+
€0.63
250+
€0.53
1000+
€0.43
Min: 1 / Mult: 1
82kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3351046

RoHS

Date/Lot Code

Each
1+
€11.37
10+
€8.16
Min: 1 / Mult: 1
3.3kohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3230199

RoHS

Date/Lot Code

Each
1+
€0.82
50+
€0.63
100+
€0.53
250+
€0.44
1000+
€0.39
Min: 1 / Mult: 1
680ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3596674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.06
5+
€3.43
10+
€2.80
20+
€2.71
40+
€2.62
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 0.1%
-
Axial Leaded
-
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
3596920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.74
5+
€0.58
10+
€0.56
20+
€0.53
40+
€0.49
More Pricing...
Min: 1 / Mult: 1
332kohm
CMF Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
3541264

RoHS

Each
10+
€0.08
100+
€0.06
500+
€0.05
1000+
€0.04
2500+
€0.04
More Pricing...
Min: 10 / Mult: 10
24.3kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3619367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.25
50+
€0.16
250+
€0.08
500+
€0.07
1000+
€0.06
Min: 5 / Mult: 5
1.1Mohm
-
1W
± 2%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
76-100 of 21899 items
of 876 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account