0
0 Items€0.00
ex VAT
ex VAT

MELF SMD Resistors:

18,411 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3214812RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.05
1500+
€0.04
Min: 500 / Mult: 5
47ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.30
Min: 3000 / Mult: 3000
22kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.15
250+
€0.08
500+
€0.06
1500+
€0.05
Min: 5 / Mult: 5
20kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782280RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.65
250+
€0.37
500+
€0.30
1500+
€0.26
3000+
€0.24
Min: 100 / Mult: 5
10ohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.44
50+
€0.24
250+
€0.19
500+
€0.13
1000+
€0.11
Min: 5 / Mult: 5
330ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
3782288RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.65
250+
€0.37
500+
€0.30
1500+
€0.26
3000+
€0.24
Min: 100 / Mult: 5
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.39
50+
€1.08
250+
€0.62
500+
€0.49
1000+
€0.43
Min: 5 / Mult: 5
5kohm
WRM-HP Series
350V
Metal Film
1W
± 0.1%
± 25ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3782318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.58
50+
€0.32
250+
€0.20
500+
€0.15
1000+
€0.13
Min: 5 / Mult: 5
1kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
1505832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.17
50+
€0.07
250+
€0.06
500+
€0.06
1500+
€0.04
More Pricing...
Min: 5 / Mult: 5
120kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1215884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.36
50+
€0.20
250+
€0.15
500+
€0.12
1500+
€0.09
More Pricing...
Min: 5 / Mult: 5
18ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.10
50+
€0.05
250+
€0.04
500+
€0.04
1500+
€0.03
Min: 5 / Mult: 5
56kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.14
250+
€0.11
500+
€0.09
1500+
€0.07
More Pricing...
Min: 5 / Mult: 5
220kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.09
50+
€0.05
250+
€0.04
500+
€0.03
1500+
€0.03
More Pricing...
Min: 5 / Mult: 5
12kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3214915

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.04
Min: 3000 / Mult: 3000
150kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.28
50+
€0.60
250+
€0.43
500+
€0.35
1500+
€0.30
Min: 5 / Mult: 5
1kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.21
50+
€0.13
250+
€0.07
500+
€0.06
1500+
€0.04
Min: 5 / Mult: 5
22kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214875

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.05
Min: 3000 / Mult: 3000
15kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.18
50+
€0.11
250+
€0.06
500+
€0.05
1500+
€0.04
Min: 5 / Mult: 5
220kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.15
250+
€0.08
500+
€0.06
1500+
€0.05
Min: 5 / Mult: 5
15kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.18
50+
€0.11
250+
€0.06
500+
€0.05
1500+
€0.04
Min: 5 / Mult: 5
15kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.21
50+
€0.13
250+
€0.07
500+
€0.06
1500+
€0.04
Min: 5 / Mult: 5
22kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.18
50+
€0.11
250+
€0.06
500+
€0.05
1500+
€0.04
Min: 5 / Mult: 5
470ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.21
50+
€0.13
250+
€0.07
500+
€0.06
1500+
€0.04
Min: 5 / Mult: 5
120kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214894

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.05
Min: 3000 / Mult: 3000
4.7kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214906

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.04
Min: 3000 / Mult: 3000
47ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
26-50 of 18411 items
of 737 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account