0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,415 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944078

RoHS

Each
1+
€82.66
5+
€75.52
10+
€72.64
Min: 1 / Mult: 1
-
240.24W
42VDC
5.72A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944090

RoHS

Each
1+
€109.57
5+
€100.11
10+
€96.29
Min: 1 / Mult: 1
-
321.3W
42VDC
7.65A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2846203

RoHS

Each
1+
€12.08
5+
€10.97
10+
€10.45
20+
€10.23
50+
€10.00
Min: 1 / Mult: 1
-
13W
19VDC
700mA
Constant Current
198V
264V
RACD12 Series
2944009

RoHS

Each
1+
€37.83
5+
€37.07
10+
€36.32
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
2944074

RoHS

Each
1+
€75.51
Min: 1 / Mult: 1
-
240W
30VDC
8A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944121

RoHS

Each
1+
€166.20
Min: 1 / Mult: 1
-
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3251658

RoHS

Each
1+
€44.68
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
3251539

RoHS

Each
1+
€38.67
5+
€38.06
10+
€37.51
20+
€36.76
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251641

RoHS

Each
1+
€29.77
5+
€28.29
10+
€26.80
20+
€26.26
Min: 1 / Mult: 1
LED Lighting
96W
12VDC
8A
Constant Current, Constant Voltage
100V
305V
XLG-100
3764247

RoHS

Each
1+
€41.89
5+
€41.05
10+
€40.21
Min: 1 / Mult: 1
LED Lighting
120W
24VDC
5A
Constant Voltage
90V
305V
PWM-120
3764258

RoHS

Each
1+
€38.49
5+
€36.57
10+
€34.64
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
NPF-200
3764244

RoHS

Each
1+
€36.92
5+
€36.18
10+
€35.44
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
2944086

RoHS

Each
1+
€119.34
5+
€113.37
10+
€107.41
Min: 1 / Mult: 1
-
321W
30VDC
10.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944067

RoHS

Each
1+
€53.10
5+
€51.51
10+
€49.91
Min: 1 / Mult: 1
-
186.3W
54VDC
3.45A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944017

RoHS

Each
1+
€55.28
5+
€50.52
10+
€48.59
Min: 1 / Mult: 1
-
95.76W
42VDC
2.28A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3534404

RoHS

Each
1+
€81.14
Min: 1 / Mult: 1
-
301W
58VDC
8A
Constant Voltage
100V
305V
ELGC-300
3596313

RoHS

Each
1+
€19.06
5+
€18.49
10+
€17.92
20+
€17.35
50+
€16.77
Min: 1 / Mult: 1
ITE
60W
36VDC
1.67A
Constant Voltage
90V
264V
LPV-60
3251534

RoHS

Each
1+
€36.86
5+
€33.68
10+
€32.39
20+
€31.74
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265850

RoHS

Each
1+
€196.86
Min: 1 / Mult: 1
ITE
600.6W
42VDC
14.3A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3251567

RoHS

Each
1+
€28.77
5+
€28.19
10+
€27.62
20+
€27.04
Min: 1 / Mult: 1
LED Lighting
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305V
ELG-75
3223816

RoHS

Each
1+
€30.97
5+
€30.35
10+
€29.73
20+
€29.11
Min: 1 / Mult: 1
LED Lighting
96W
48VDC
2A
Constant Current, Constant Voltage
100V
305V
ELG-100
3778811

RoHS

Each
1+
€56.07
5+
€45.87
10+
€42.05
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778814

RoHS

Each
1+
€74.79
5+
€67.99
10+
€62.32
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778803

RoHS

Each
1+
€51.87
5+
€42.01
10+
€38.20
25+
€35.01
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ECP Slimline
3778813

RoHS

Each
1+
€63.57
5+
€57.79
10+
€52.97
Min: 1 / Mult: 1
LED Lighting
90W
12VDC
7.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
226-250 of 2415 items
of 97 page(s)
Trade Account