RC Peltier Elements - Thermoelectric Modules:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €78.08 10+ €69.99 25+ €67.24 90+ €59.92 200+ €53.93 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 60W | 5.6A | 14.7VDC | 40.1mm | 40.1mm | 3.91mm | 66°C | RC | 2.2ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ €62.40 10+ €57.55 25+ €54.05 100+ €48.15 200+ €43.34 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 33W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ €73.10 10+ €66.53 25+ €62.79 40+ €55.96 100+ €50.36 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 39W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ €83.37 10+ €75.01 25+ €72.91 70+ €65.62 200+ €59.05 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71W | 78W | 7.4A | 14.7VDC | 40.1mm | 40.1mm | 3.53mm | 66°C | RC | 1.6ohm | 101mm, 20 AWG, PTFE Insulated |