0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,415 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944117

RoHS

Each
1+
€214.35
Min: 1 / Mult: 1
-
601.2W
36VDC
16.7A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2944047

RoHS

Each
1+
€43.38
5+
€42.51
10+
€41.64
Min: 1 / Mult: 1
-
151.2W
42VDC
3.6A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3223798

RoHS

Each
1+
€30.97
5+
€30.35
10+
€29.73
20+
€29.11
Min: 1 / Mult: 1
LED Lighting
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
3481819

RoHS

Each
1+
€108.59
5+
€105.77
10+
€103.06
Min: 1 / Mult: 1
LED Lighting
264W
12VDC
22A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3251635

RoHS

Each
1+
€33.02
5+
€31.44
10+
€29.85
20+
€29.25
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
XLG-75
3377487
Each
1+
€13.62
3+
€13.02
Min: 1 / Mult: 1
-
9W
12VDC
700mA
Constant Current
100V
240V
PCC
3481800

RoHS

Each
1+
€89.00
5+
€86.33
10+
€77.48
Min: 1 / Mult: 1
LED Lighting
320.16W
24VDC
13.34A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3251651

RoHS

Each
1+
€55.03
5+
€52.28
10+
€49.53
20+
€48.54
Min: 1 / Mult: 1
LED Lighting
192W
12VDC
16A
Constant Current, Constant Voltage
100V
305V
XLG-200
3596500

RoHS

Each
1+
€24.84
5+
€22.70
10+
€21.83
20+
€21.39
Min: 1 / Mult: 1
LED Lighting
25.2W
24VDC
1.05A
Constant Current, Constant Voltage
90V
305V
LPF-25
3251559

RoHS

Each
1+
€41.03
5+
€38.98
10+
€37.67
20+
€36.92
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265852

RoHS

Each
1+
€175.45
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3223808

RoHS

Each
1+
€46.35
5+
€45.10
10+
€43.99
20+
€43.11
Min: 1 / Mult: 1
LED Lighting
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
3596520

RoHS

Each
1+
€28.71
5+
€26.24
10+
€25.24
20+
€24.74
Min: 1 / Mult: 1
LED Lighting
40.08W
24VDC
1.67A
Constant Current, Constant Voltage
90V
305V
LPF-40
3224162

RoHS

Each
1+
€35.48
5+
€33.71
10+
€32.54
20+
€31.89
Min: 1 / Mult: 1
LED Lighting
74.9W
107VDC
700mA
Constant Current
100V
305V
ELG-75-C
3251644

RoHS

Each
1+
€41.31
5+
€37.18
10+
€33.46
Min: 1 / Mult: 1
LED Lighting
100W
56VDC
2.1A
Constant Current, Constant Voltage
100V
305V
XLG-100
3778799

RoHS

Each
1+
€36.27
5+
€29.38
10+
€26.71
25+
€24.48
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778828

RoHS

Each
1+
€50.08
5+
€40.97
10+
€37.56
Min: 1 / Mult: 1
LED Lighting
50W
12VDC
4.16A
Constant Voltage
100V
265V
MP-ELED DALI
3778801

RoHS

Each
1+
€37.20
5+
€33.48
10+
€30.44
25+
€27.90
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778826

RoHS

Each
1+
€41.50
5+
€37.35
10+
€33.95
25+
€31.12
Min: 1 / Mult: 1
LED Lighting
25W
12VDC
2.08A
Constant Voltage
100V
265V
MP-ELED DALI
3778797

RoHS

Each
1+
€32.11
5+
€26.01
10+
€23.64
25+
€21.67
Min: 1 / Mult: 1
LED Lighting
45W
12VDC
3.75A
Constant Voltage
200V
240V
MP-ECP Slimline
3778830

RoHS

Each
1+
€59.62
5+
€54.20
10+
€49.69
Min: 1 / Mult: 1
LED Lighting
75W
12VDC
6.25A
Constant Voltage
200V
240V
MP-ELED DALI
2944085

RoHS

Each
1+
€100.92
5+
€97.89
10+
€94.86
Min: 1 / Mult: 1
-
285W
15VDC
19A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944078

RoHS

Each
1+
€82.66
5+
€75.52
10+
€72.64
Min: 1 / Mult: 1
-
240.24W
42VDC
5.72A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944090

RoHS

Each
1+
€109.57
5+
€100.11
10+
€96.29
Min: 1 / Mult: 1
-
321.3W
42VDC
7.65A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2846203

RoHS

Each
1+
€12.08
5+
€10.97
10+
€10.45
20+
€10.23
50+
€10.00
Min: 1 / Mult: 1
-
13W
19VDC
700mA
Constant Current
198V
264V
RACD12 Series
201-225 of 2415 items
of 97 page(s)
Trade Account