32-bit Microcontrollers:
2,643 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell® Germany. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 168+ €8.980 | Total:€ 1,508.64 Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | - | 84MHz | - | 128KB | 144Pins | TFBGA | 110I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 160+ €7.100 | Total:€ 1,136.00 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 64Pins | TQFP | 51I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 160+ €8.410 | Total:€ 1,345.60 Min: 160 / Mult: 160 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 512KB | 64Pins | TQFP | 46I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €7.720 | Total:€ 9,264.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | 83I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 80+ €8.880 | Total:€ 710.40 Min: 80 / Mult: 80 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 64Pins | VFQFN | 46I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Full Reel) Full Reel | 700+ €18.390 | Total:€ 12,873.00 Min: 700 / Mult: 700 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 176Pins | LQFP | 120I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ €4.320 | Total:€ 14,256.00 Min: 3300 / Mult: 3300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 128KB | 64Pins | VFQFN | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 162+ €3.520 | Total:€ 570.24 Min: 162 / Mult: 162 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 256KB | 28Pins | SOIC | 21I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 160+ €6.100 | Total:€ 976.00 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 49I/O's | - | I2C, I2S, SPI, UART, USB | - | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €10.580 | Total:€ 12,696.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 60+ €17.110 | Total:€ 1,026.60 Min: 60 / Mult: 60 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 176Pins | LQFP | 120I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MZ DA | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €11.390 | Total:€ 11,390.00 Min: 1000 / Mult: 1000 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EC | - | |||||
Each | 160+ €3.480 | Total:€ 556.80 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 64KB | 64Pins | QFN | 49I/O's | - | I2C, I2S, SPI, UART, USB | - | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 80+ €7.510 | Total:€ 600.80 Min: 80 / Mult: 80 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | VFQFN | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 60+ €13.020 | Total:€ 781.20 Min: 60 / Mult: 60 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €6.730 | Total:€ 8,076.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 64Pins | TQFP | 48I/O's | - | CAN, I2S, SPI, UART, USB | - | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 119+ €10.410 | Total:€ 1,238.79 Min: 119 / Mult: 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 176+ €15.750 | Total:€ 2,772.00 Min: 176 / Mult: 176 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 169Pins | LFBGA | 120I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MZ DA | AEC-Q100 | |||||
Each | 260+ €8.010 | Total:€ 2,082.60 Min: 260 / Mult: 260 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 512KB | 100Pins | TFBGA | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €8.940 | Total:€ 10,728.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 180+ €6.750 | Total:€ 1,215.00 Min: 180 / Mult: 180 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32 bit | - | 100MHz | - | 256KB | 144Pins | LFQFP | 103I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied in a Waffle Tray) | 1440+ €1.160 | Total:€ 1,670.40 Min: 1440 / Mult: 1440 | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32 bit | - | 48MHz | - | 64KB | 64Pins | LQFP | 54I/O's | - | CAN, I2C, SCI, SPI | - | 16KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ €6.130 | Total:€ 7,356.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €10.860 | Total:€ 10,860.00 Min: 1000 / Mult: 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 100Pins | TQFP | 81I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each | 238+ €4.180 | Total:€ 994.84 Min: 238 / Mult: 238 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 128KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||