32-bit Microcontrollers:
2,644 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell® Germany. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ €2.480 | Total:€ 1,240.00 Min: 500 / Mult: 500 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | - | 54MHz | - | 256KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, SPI, UART, USB | - | 32KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 160+ €7.360 | Total:€ 1,177.60 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | ENET, I2C, SPI, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 90+ €12.110 | Total:€ 1,089.90 Min: 90 / Mult: 90 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 119+ €11.200 | Total:€ 1,332.80 Min: 119 / Mult: 119 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 1+ €8.500 25+ €7.790 100+ €7.040 250+ €7.000 | Total:€ 8.50 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 512KB | 100Pins | TQFP | 81I/O's | - | I2C, SPI, UART, USB | - | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 500+ €3.170 | Total:€ 1,585.00 Min: 500 / Mult: 500 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 512KB | 64Pins | LFQFP | 44I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 120+ €15.400 | Total:€ 1,848.00 Min: 120 / Mult: 120 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 2MB | 144Pins | LQFP | 112I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €19.600 25+ €18.430 50+ €18.060 | Total:€ 196.00 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €7.450 25+ €6.770 100+ €6.140 416+ €6.020 | Total:€ 7.45 Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | - | 60MHz | - | 256KB | 48Pins | VQFN | 28I/O's | - | I2C, SPI, UART, USART | - | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each | 300+ €32.530 | Total:€ 9,759.00 Min: 300 / Mult: 300 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | - | 66MHz | - | 1.5MB | 144Pins | LQFP | 111I/O's | - | CAN, I2C, SPI | - | 80KB | 40Channels | 12Bit | 4.5V | 5.25V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
2776014 RoHS | Each | 1+ €105.050 5+ €97.840 10+ €90.480 25+ €86.470 | Total:€ 105.05 Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | - | 132MHz | - | 2MB | 416Pins | PBGA | 238I/O's | - | CAN, I2C, SPI | - | 80KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ €13.790 10+ €12.060 25+ €9.990 50+ €8.960 100+ €8.270 More Pricing... | Total:€ 13.79 Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 80Pins | LQFP | 42I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ €38.600 5+ €37.640 10+ €36.670 25+ €35.940 | Total:€ 38.60 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 8MB | 416Pins | MAPBGA | 283I/O's | - | CAN, Ethernet, SCI, SPI | - | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1470+ €1.400 | Total:€ 2,058.00 Min: 1470 / Mult: 1470 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SPI, UART, USB | - | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €12.430 10+ €9.710 25+ €8.070 50+ €8.060 100+ €8.050 More Pricing... | Total:€ 12.43 Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | LQFP | 65I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 416+ €5.240 | Total:€ 2,179.84 Min: 416 / Mult: 416 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 256KB | 48Pins | LQFP | 30I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 305+ €2.010 | Total:€ 613.05 Min: 305 / Mult: 305 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | 50MHz | - | 16KB | 28Pins | QFN | 19I/O's | - | I2C, I2S, SPI, UART, USB | - | 4KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 119+ €8.370 | Total:€ 996.03 Min: 119 / Mult: 119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 160+ €6.790 | Total:€ 1,086.40 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 64Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 119+ €11.620 | Total:€ 1,382.78 Min: 119 / Mult: 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 119+ €12.010 | Total:€ 1,429.19 Min: 119 / Mult: 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 119+ €9.460 | Total:€ 1,125.74 Min: 119 / Mult: 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 365+ €1.500 | Total:€ 547.50 Min: 365 / Mult: 365 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 32KB | 40Pins | UQFN | 29I/O's | - | I2S, LIN, SPI, UART | - | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 250+ €3.690 | Total:€ 922.50 Min: 250 / Mult: 250 | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | - | 120MHz | - | 1MB | 64Pins | LFBGA | - | - | CAN, I2C, SPI, UART, USB | - | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 60+ €10.600 | Total:€ 636.00 Min: 60 / Mult: 60 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 1MB | 144Pins | LQFP | 120I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||