ex VAT

16MHz Standard Oscillators:

4,742 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2854246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.64
50+
€0.52
Min: 5 / Mult: 5
13MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
-
-40°C
85°C
CMOS
2508741

RoHS

Each
1+
€2.07
3+
€2.01
5+
€1.94
10+
€1.85
20+
€1.74
Min: 1 / Mult: 1
6MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
2508963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.14
50+
€1.71
250+
€1.54
500+
€1.36
Min: 5 / Mult: 5
16MHz
25ppm
SMD, 2.5mm x 2mm
1.8V
QX2
-40°C
85°C
HCMOS
2627319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.90
5+
€2.78
10+
€2.64
20+
€2.54
40+
€2.43
More Pricing...
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.68
5+
€2.59
10+
€2.50
20+
€2.41
40+
€2.36
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2854374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.91
50+
€0.61
100+
€0.56
250+
€0.49
500+
€0.47
Min: 1 / Mult: 1
24.576MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
1842023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.84
50+
€1.43
100+
€1.36
250+
€1.16
500+
€1.13
Min: 1 / Mult: 1
16MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2508786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.50
5+
€1.46
10+
€1.41
20+
€1.34
40+
€1.21
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
QX5
-40°C
85°C
HCMOS
3783104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.46
10+
€5.37
25+
€5.26
50+
€5.16
Min: 1 / Mult: 1
100MHz
-
SMD, 5mm x 3.2mm
3.3V
SG5032VAN Series
-40°C
85°C
LVDS
3783107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€11.30
10+
€11.11
25+
€10.89
Min: 1 / Mult: 1
156.25MHz
-
SMD, 5mm x 3.2mm
3.3V
SG5032VAN Series
-40°C
85°C
LVDS
3572926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.09
50+
€0.86
100+
€0.82
250+
€0.74
500+
€0.68
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
3583593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.11
Min: 100 / Mult: 1
32.768kHz
25ppm
SMD, 2.5mm x 2mm
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3597195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.89
10+
€1.87
25+
€1.85
50+
€1.75
Min: 1 / Mult: 1
24MHz
-
SMD, 2mm x 1.6mm
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
3572969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.95
50+
€0.76
100+
€0.73
250+
€0.70
500+
€0.66
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
2986175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€3.69
50+
€2.97
250+
€2.70
Min: 5 / Mult: 5
33MHz
30ppm
SMD, 2.5mm x 2mm
3.3V
ASDAIG
-40°C
105°C
HCMOS
3597199RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.13
25+
€5.03
50+
€4.92
100+
€4.82
Min: 10 / Mult: 1
48MHz
-
SMD, 2mm x 1.6mm
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
3805488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.23
250+
€1.20
500+
€1.16
1000+
€1.12
Min: 100 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3783086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€29.36
Min: 10 / Mult: 1
100MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
1842023RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.36
250+
€1.16
500+
€1.13
Min: 100 / Mult: 1
16MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2508738

RoHS

Each
1+
€2.13
3+
€2.06
5+
€1.99
10+
€1.90
20+
€1.79
Min: 1 / Mult: 1
4.096MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
3783102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€15.70
10+
€15.44
Min: 1 / Mult: 1
156.25MHz
-
SMD, 3.2mm x 2.5mm
2.5V
SG3225VEN Series
-40°C
85°C
LVDS
3783086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€33.55
10+
€29.36
Min: 1 / Mult: 1
100MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225HBN Series
-40°C
85°C
HCSL
2986175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.97
250+
€2.70
Min: 100 / Mult: 5
33MHz
30ppm
SMD, 2.5mm x 2mm
3.3V
ASDAIG
-40°C
105°C
HCMOS
3572926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.82
250+
€0.74
500+
€0.68
1000+
€0.61
Min: 100 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
3597199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.22
10+
€5.13
25+
€5.03
50+
€4.92
100+
€4.82
Min: 1 / Mult: 1
48MHz
-
SMD, 2mm x 1.6mm
3.3V
SG2016CAN Series
-40°C
85°C
CMOS
1-25 of 4742 items
of 190 page(s)
Trade Account