ex VAT

Crystals:

14,518 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.40
10+
€0.35
25+
€0.32
50+
€0.30
100+
€0.29
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.75
10+
€0.59
25+
€0.58
50+
€0.57
100+
€0.56
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.82
10+
€0.72
25+
€0.71
50+
€0.69
100+
€0.66
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.58
10+
€0.51
25+
€0.48
50+
€0.46
100+
€0.44
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.46
10+
€0.39
25+
€0.38
50+
€0.37
100+
€0.34
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1611810

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.64
10+
€0.54
25+
€0.50
50+
€0.46
100+
€0.45
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.66
500+
€0.60
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.70
10+
€0.60
25+
€0.57
50+
€0.54
100+
€0.51
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.73
10+
€0.71
25+
€0.70
50+
€0.68
100+
€0.66
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.44
500+
€0.40
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
1842193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.08
10+
€0.93
25+
€0.86
50+
€0.77
100+
€0.73
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.04
10+
€0.92
25+
€0.92
50+
€0.91
100+
€0.87
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.34
500+
€0.32
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2774117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.62
10+
€0.58
25+
€0.55
50+
€0.53
100+
€0.46
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.42
9000+
€0.41
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.04
10+
€0.92
25+
€0.92
50+
€0.91
100+
€0.87
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2101345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.51
500+
€0.45
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.66
500+
€0.64
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.28
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
1611810RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.45
500+
€0.43
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1640876

RoHS

Each
1+
€0.44
10+
€0.39
25+
€0.38
50+
€0.38
100+
€0.36
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.56
500+
€0.51
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2508633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.45
10+
€0.40
25+
€0.40
50+
€0.40
100+
€0.38
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
QC3CA
-40°C
85°C
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.79
10+
€0.68
25+
€0.63
50+
€0.57
100+
€0.55
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
3228434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.26
10+
€0.23
25+
€0.22
50+
€0.22
100+
€0.21
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-20°C
70°C
1-25 of 14518 items
of 581 page(s)
Trade Account