0
0 Items€0.00
ex VAT
ex VAT

16MHz Crystals:

13,439 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.53
50+
€0.42
100+
€0.41
250+
€0.39
500+
€0.37
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.10
10+
€0.74
25+
€0.71
50+
€0.69
100+
€0.58
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.66
50+
€0.51
100+
€0.48
250+
€0.45
500+
€0.43
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.49
50+
€0.40
100+
€0.36
250+
€0.34
500+
€0.32
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.44
50+
€0.36
100+
€0.31
250+
€0.29
500+
€0.26
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.34
50+
€0.33
100+
€0.32
250+
€0.31
500+
€0.28
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.81
50+
€0.66
250+
€0.58
500+
€0.55
1500+
€0.51
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611810

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.90
50+
€0.67
100+
€0.63
250+
€0.59
500+
€0.56
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2101345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.82
50+
€0.55
250+
€0.54
500+
€0.46
1500+
€0.41
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.61
50+
€0.48
100+
€0.44
250+
€0.43
500+
€0.36
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.44
250+
€0.43
500+
€0.36
1000+
€0.30
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101354RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.51
250+
€0.47
500+
€0.43
1500+
€0.41
3000+
€0.30
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.58
50+
€0.51
250+
€0.47
500+
€0.43
1500+
€0.41
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2467791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.53
50+
€0.42
100+
€0.41
250+
€0.39
500+
€0.34
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2849443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.86
50+
€0.76
250+
€0.70
500+
€0.64
1500+
€0.61
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG
-40°C
125°C
3501659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.12
50+
€0.88
100+
€0.84
250+
€0.81
500+
€0.72
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
10ppm
ABM8AIG Series
-40°C
125°C
1652557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.85
50+
€0.67
100+
€0.64
250+
€0.59
500+
€0.55
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.58
250+
€0.54
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.04
50+
€0.83
250+
€0.80
500+
€0.72
1500+
€0.61
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
ABS09
-40°C
85°C
2101334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.48
250+
€0.45
500+
€0.43
1000+
€0.39
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.36
250+
€0.34
500+
€0.32
1000+
€0.29
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101339RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.32
250+
€0.31
500+
€0.28
1000+
€0.23
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2467769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.85
50+
€0.69
250+
€0.62
500+
€0.58
1500+
€0.55
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
2101328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.41
250+
€0.39
500+
€0.37
1000+
€0.30
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.42
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1-25 of 13439 items
of 538 page(s)
Trade Account