ex VAT

Peltier Elements - Thermoelectric Modules:

178 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Farnell® Germany. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Molex / Partner Stock & Cui / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3912321

RoHS

Each
1+
€40.22
3+
€37.41
10+
€34.97
25+
€33.52
Min: 1 / Mult: 1
-
1 Stage
95W
-
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
1639737

RoHS

Each
1+
€36.90
3+
€34.32
10+
€32.09
25+
€30.75
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+
€30.40
3+
€25.99
10+
€23.60
25+
€21.35
100+
€20.38
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
€38.87
3+
€33.24
10+
€30.17
25+
€27.30
100+
€26.06
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
€49.87
3+
€46.39
10+
€43.37
25+
€41.56
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
€31.82
3+
€27.21
10+
€24.71
25+
€22.35
100+
€21.34
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
€111.31
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
€27.14
3+
€23.21
10+
€21.07
25+
€19.06
100+
€18.20
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
€55.06
3+
€51.69
10+
€46.05
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
€31.76
3+
€27.16
10+
€24.66
25+
€22.31
100+
€21.30
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
€30.24
3+
€28.13
10+
€26.29
25+
€25.20
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+
€32.28
3+
€27.61
10+
€25.06
25+
€22.68
100+
€21.65
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
€35.99
3+
€30.77
10+
€27.94
25+
€25.28
100+
€24.13
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
€29.27
3+
€27.23
10+
€25.46
25+
€24.40
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
€27.60
3+
€23.60
10+
€21.43
25+
€19.39
100+
€18.51
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
€31.76
3+
€29.54
10+
€27.61
25+
€26.46
Min: 1 / Mult: 1
-
1 Stage
237W
-
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
€64.45
5+
€54.28
10+
€46.88
20+
€45.94
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
165W
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
€110.52
5+
€87.92
10+
€86.16
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
3267531

RoHS

Each
1+
€64.81
3+
€60.84
10+
€54.20
Min: 1 / Mult: 1
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
3267545

RoHS

Each
1+
€23.45
3+
€18.10
10+
€14.96
25+
€13.58
100+
€12.29
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3255332

RoHS

Each
1+
€41.54
3+
€38.64
10+
€36.12
25+
€34.61
Min: 1 / Mult: 1
-
1 Stage
20.9W
-
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
€29.61
3+
€27.54
10+
€25.75
25+
€24.67
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
€58.44
3+
€54.36
10+
€50.82
25+
€48.70
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
€34.56
3+
€32.15
10+
€30.05
25+
€28.80
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
€50.08
3+
€46.58
10+
€43.54
25+
€41.73
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1-25 of 178 items
of 8 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account