Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240185
Order Code3259529
Also Known As3240185, EC 25 TR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240185
Order Code3259529
Also Known As3240185, EC 25 TR
Technical Datasheet
No. of Rows2 Row
No. of Positions24Ways
Wire Size AWG Min8AWG
Wire Size AWG Max4AWG
Pitch Spacing16mm
Rated Current101A
Rated Voltage750V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
8AWG
Pitch Spacing
16mm
Rated Voltage
750V
SVHC
Lead (21-Jan-2025)
No. of Positions
24Ways
Wire Size AWG Max
4AWG
Rated Current
101A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11744