0
0 Items€0.00
ex VAT
ex VAT

1.3mm DC Power Connectors - Barrel Plugs & Jacks:

519 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2507904

RoHS

Each
1+
€1.58
10+
€1.30
100+
€1.29
Min: 1 / Mult: 1
Jack
7A
-
-
Cable Mount
Solder
-
-
25V
DC-IN JACK
1889312

RoHS

Pack of 10
1+
€7.27
10+
€5.61
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Solder
-
3.75mm
12V
-
2783266

RoHS

Each
1+
€11.31
10+
€8.41
Min: 1 / Mult: 1
Plug
3A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1608747

RoHS

Each
1+
€19.29
10+
€14.34
25+
€11.90
100+
€10.86
250+
€9.81
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
1608750
Each
1+
€19.29
10+
€14.34
25+
€11.90
100+
€10.86
250+
€9.81
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2mm
5.5mm
-
-
1216987

RoHS

Each
1+
€3.33
10+
€3.26
100+
€3.20
250+
€3.13
500+
€3.06
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Panel Mount
Solder
4mm
7mm
18V
-
224947

RoHS

Pack of 10
1+
€8.35
10+
€6.46
100+
€4.81
250+
€4.71
500+
€4.62
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
1871175

RoHS

Each
1+
€19.77
10+
€15.73
25+
€14.72
100+
€12.14
250+
€11.90
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
1871180

RoHS

Each
1+
€19.38
10+
€15.42
25+
€14.43
100+
€11.90
250+
€11.66
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.1mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
30V
-
1217038

RoHS

Each
10+
€1.33
50+
€1.17
100+
€1.16
250+
€1.14
500+
€1.12
More Pricing...
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1216992

RoHS

Each
1+
€1.78
10+
€1.34
100+
€1.14
500+
€1.05
1000+
€0.99
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
-
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1737258

RoHS

Each
1+
€1.61
25+
€1.35
50+
€1.11
150+
€0.95
250+
€0.83
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
1217034

RoHS

Each
10+
€0.94
50+
€0.71
100+
€0.60
250+
€0.55
500+
€0.52
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
2353932

RoHS

Each
1+
€2.35
10+
€1.34
100+
€0.96
500+
€0.81
1000+
€0.80
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.5mm
-
Panel Mount
Solder
-
5.8mm
12V
-
1889309

RoHS

Each
1+
€1.86
10+
€1.06
100+
€0.79
500+
€0.64
1000+
€0.63
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Solder
-
-
12V
-
1217039

RoHS

Each
1+
€1.53
10+
€1.15
100+
€0.98
500+
€0.90
1000+
€0.86
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.9mm
-
Through Hole Mount
Through Hole
-
6mm
12V
-
1568397

RoHS

Each
1+
€1.79
10+
€1.48
100+
€1.31
250+
€1.28
500+
€1.26
More Pricing...
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1871178

RoHS

Each
1+
€16.52
10+
€12.28
25+
€10.89
100+
€10.19
250+
€8.40
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30V
-
1216993

RoHS

Each
1+
€2.44
10+
€1.84
100+
€1.57
250+
€1.44
500+
€1.36
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Through Hole Mount
Solder
4mm
7mm
18V
1618
1737252

RoHS

Each
1+
€1.61
25+
€1.35
50+
€1.11
150+
€0.95
250+
€0.83
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Panel Mount
Quick Connect
-
5.7mm
12V
-
1854512

RoHS

CLIFF ELECTRONIC COMPONENTS
Each
1+
€2.38
10+
€1.69
100+
€1.23
250+
€1.14
500+
€1.09
More Pricing...
Min: 1 / Mult: 1
Socket
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
Dual DC Sockets
1871169

RoHS

Each
1+
€13.17
10+
€9.79
25+
€8.68
100+
€8.12
250+
€6.70
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
30V
-
Each
1+
€12.60
10+
€9.37
25+
€8.30
100+
€7.77
250+
€6.41
More Pricing...
Min: 1 / Mult: 1
Plug
8A
-
-
-
-
-
-
24V
Pro Car - 12V Cigar Plugs
1889307

RoHS

Each
1+
€2.34
10+
€1.65
100+
€1.21
250+
€1.12
500+
€1.07
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Surface Mount
Surface Mount
-
3.7mm
12V
-
1216986

RoHS

Each
1+
€2.76
10+
€2.07
100+
€1.77
250+
€1.62
500+
€1.54
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
1-25 of 519 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account