0
0 Items€0.00
ex VAT
ex VAT

2.2mm Pin Headers:

3 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3493221

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€0.30
Min: 3000 / Mult: 3000
Wire-to-Board
2.2mm
1Rows
2Contacts
Surface Mount Straight
DF61
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
3493224

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€0.30
Min: 3000 / Mult: 3000
Wire-to-Board
2.2mm
1Rows
2Contacts
Surface Mount Straight
DF61
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
3493223

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€0.30
Min: 3000 / Mult: 3000
Wire-to-Board
2.2mm
1Rows
2Contacts
Surface Mount Straight
DF61
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account