0
0 Items€0.00
ex VAT
ex VAT

Shielded Multipair Cable:

1,362 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2828682

RoHS

Reel of 1
Reel
1+
€178.92
5+
€147.88
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
LSZH FRNC
Copper
-
7.9mm
Pro Power Profibus DP
1182167

RoHS

Reel of 1
Reel
1+
€451.53
Min: 1 / Mult: 1
Screened
3 Pair
28AWG
0.08mm²
498.69ft
152m
Grey
7 x 0.127mm
30Vrms
PVC
Tinned Copper
-
6.86mm
-
2945919

RoHS

Reel of 1
Reel
1+
€124.99
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
164ft
50m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
6.58mm
Pro-Tekt
2679152

RoHS

Reel of 1
Reel
1+
€1,812.00
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
-
5.16mm
EcoGen EcoCable Mini Series
3249759

RoHS

Reel of 1
Reel
1+
€137.28
Min: 1 / Mult: 1
Screened
7 Pair
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
7.34mm
-
4136673

RoHS

Reel of 1
Reel
1+
€249.60
Min: 1 / Mult: 1
Screened
8 Pair
-
0.14mm²
328.1ft
100m
Grey
-
250V
LSZH
Copper
-
8.4mm
UNITRONIC LiHCH TP Series
4243177

RoHS

Reel of 1
Reel
1+
€1,310.00
Min: 1 / Mult: 1
Unscreened
3 Pair
28AWG
-
1000ft
305m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
-
3.56mm
EcoCable Mini Series
4209247

RoHS

Reel of 1
Reel
1+
€394.91
Min: 1 / Mult: 1
Screened
5 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
-
11.43mm
-
1218672

RoHS

1 Metre
1+
€1.58
5+
€1.52
10+
€1.47
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.96mm
-
1218690

RoHS

1 Metre
1+
€3.26
5+
€3.15
10+
€3.04
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
761278

RoHS

Reel of 152
Reel
1+
€357.26
5+
€350.11
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
3854565

RoHS

1 Metre
1+
€6.33
5+
€6.12
10+
€5.91
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
3855030

RoHS

1 Metre
1+
€7.31
5+
€7.07
10+
€6.82
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30Vrms
PVC
Tinned Copper
-
6.9mm
-
1235611

RoHS

Reel of 1
Reel
1+
€58.77
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
1182143

RoHS

Reel of 1
Reel
1+
€351.42
5+
€344.39
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
1182145

RoHS

Reel of 1
Reel
1+
€443.69
5+
€402.53
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1972283

RoHS

Reel of 1
Reel
1+
€215.45
5+
€211.14
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
0.24mm²
328ft
100m
Black, White
19 x 0.13mm
600V
Unjacketed
Tinned Copper
-
2.03mm
Spec 44 Series
1972284

RoHS

Reel of 1
Reel
1+
€204.61
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
0.38mm²
328ft
100m
Black, White
19 x 0.16mm
600V
Unjacketed
Tinned Copper
-
2.39mm
Spec 44 Series
1235608

RoHS

Reel of 1
Reel
1+
€29.80
5+
€29.20
10+
€28.61
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1235612

RoHS

Reel of 1
Reel
1+
€90.00
5+
€88.20
Min: 1 / Mult: 1
Screened
6 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
7.6mm
-
1218673

RoHS

1 Metre
1+
€2.83
5+
€2.73
10+
€2.64
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1712557

RoHS

Reel of 1
Reel
1+
€223.27
Min: 1 / Mult: 1
Screened
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1617634

RoHS

Reel of 1
Reel
1+
€201.60
5+
€197.57
10+
€193.54
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
-
6.9mm
UNITRONIC BUS DN THIN Y Series
1182117

RoHS

Reel of 1
Reel
1+
€64.15
5+
€62.87
10+
€61.58
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1491536

RoHS

1 Metre
1+
€3.86
5+
€3.73
10+
€3.60
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.64mm²
-
-
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1-25 of 1362 items
of 55 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account