Hook Up Wire:

8,318 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2919467

RoHS

Reel of 1
Reel
1+
€96.40
Min: 1 / Mult: 1
-
PVC
Purple
-
18AWG
-
-
1000ft
-
-
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
-
UL 1007
-
3790539

RoHS

Reel of 1
Reel
1+
€154.45
Min: 1 / Mult: 1
-
PFA
Green
-
18AWG
-
-
100ft
-
-
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
-
CE, UL AWM 11905
ThermoThin Series
1743467

RoHS

Reel of 1
Reel
1+
€117.93
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
-
0.385mm²
1000ft
-
-
304.8m
105°C
19 x 0.16mm
150V
Copper
1.32mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4209157

RoHS

Reel of 1
Reel
1+
€69.07
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4209117

RoHS

Reel of 1
Reel
1+
€867.78
Min: 1 / Mult: 1
-
PVC
White
-
16AWG
-
-
5000ft
-
-
1524m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3288642

RoHS

Reel of 1
Reel
1+
€54.52
Min: 1 / Mult: 1
-
MPPE
Black
-
-
-
0.5mm²
164ft
-
-
50m
105°C
28 x 0.16mm
600V
Tinned Copper
1.43mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
€3.44
10+
€3.32
25+
€3.21
Min: 1 / Mult: 1
-
MPPE
Blue
-
-
-
2.5mm²
-
-
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1184083

RoHS

Reel of 1
Reel
1+
€155.18
5+
€119.09
10+
€116.71
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
600V
-
-
-
-
-
1285934

RoHS

Reel of 1
Reel
1+
€56.00
5+
€54.88
10+
€53.76
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
19AWG
-
0.75mm²
328ft
-
-
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
-
OLFLEX HEAT 180 SiF Series
1204340

RoHS

Reel of 1
Reel
1+
€64.93
5+
€63.63
10+
€62.33
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
1.5mm²
328ft
-
-
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
-
CE, HAR
H07V-K Series
2290948

RoHS

Reel of 30
Reel
1+
€71.59
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
-
0.242mm²
100ft
-
-
30.5m
200°C
19 x 36AWG
250V
Silver Plated Copper
0.914mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290784

RoHS

Reel of 1
Reel
1+
€12.95
5+
€12.69
10+
€12.43
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
-
0.23mm²
100ft
-
-
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1199029

RoHS

Reel of 1
Reel
1+
€117.16
5+
€114.82
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
-
0.562mm²
1000ft
-
-
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1183998

RoHS

Reel of 1
Reel
1+
€30.71
5+
€24.19
10+
€21.58
Min: 1 / Mult: 1
-
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
260°C
-
300V
-
0.75mm
-
-
-
1182514

RoHS

Reel of 1
Reel
1+
€105.85
5+
€103.73
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
-
0.816mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326763

RoHS

Reel of 1
Reel
1+
€80.35
5+
€65.14
10+
€56.05
Min: 1 / Mult: 1
-
PVC
Red
-
23AWG
-
0.25mm²
328ft
-
-
100m
70°C
66 x 0.07mm
500V
Copper
1.7mm
-
-
Flexivolt-E Series
1204351

RoHS

Reel of 1
Reel
1+
€153.81
5+
€150.73
10+
€147.66
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
-
4mm²
328ft
-
-
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+
€40.87
5+
€33.13
10+
€28.51
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
13AWG
-
2.5mm²
16ft
-
-
5m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
1204071

RoHS

Reel of 1
Reel
1+
€31.86
5+
€31.22
10+
€30.59
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
-
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+
€17.52
5+
€17.17
10+
€16.82
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
-
0.2mm²
100ft
-
-
30.5m
105°C
Solid
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290897

RoHS

Reel of 305
Reel
1+
€77.73
5+
€76.18
Min: 1 / Mult: 1
-
PVC
Red
-
26AWG
-
0.142mm²
1000ft
-
-
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184023

RoHS

Reel of 1
Reel
1+
€108.59
5+
€83.34
10+
€81.67
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
0.95mm
-
-
-
1184020

RoHS

Reel of 1
Reel
1+
€35.70
5+
€28.13
10+
€25.09
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
-
0.22mm²
82ft
-
-
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
SPC PTFE
3170330

RoHS

Reel of 1
Reel
1+
€247.37
5+
€212.86
10+
€172.69
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
6AWG
-
16mm²
32ft
-
-
10m
90°C
4116 x 0.07mm
1.5kV
Copper
10mm
-
-
SiliStrom Series
5413643

RoHS

Reel of 1
Reel
1+
€48.89
5+
€47.91
Min: 1 / Mult: 1
-
PVC
Black
-
24AWG
-
0.25mm²
820ft
-
-
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
1-25 of 8318 items
of 333 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account