ex VAT

Induction / Permanent Magnet Motors AC Motor Drives:

198 Products Found

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3337119

RoHS

Each
1+
€300.980
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
4141802

RoHS

Each
1+
€384.110
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
3412300

RoHS

Each
1+
€13,014.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
132kW
Three Phase
250A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412406

RoHS

Each
1+
€885.860
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3337120

RoHS

Each
1+
€460.970
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
4141801

RoHS

Each
1+
€541.710
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
-
IP20
200VAC
240VAC
FR-E800 Series
4141803

RoHS

Each
1+
€477.850
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4410666

RoHS

Each
1+
€3,461.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
72A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410662

RoHS

Each
1+
€2,015.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410643

RoHS

Each
1+
€525.500
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410657

RoHS

Each
1+
€1,696.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410630

RoHS

Each
1+
€1,381.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410632

RoHS

Each
1+
€1,662.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
40A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410629

RoHS

Each
1+
€1,250.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410653

RoHS

Each
1+
€1,161.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
12A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410678

RoHS

Each
1+
€859.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410642

RoHS

Each
1+
€760.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410631

RoHS

Each
1+
€1,679.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410627

RoHS

Each
1+
€962.500
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410672

RoHS

Each
1+
€577.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410598

RoHS

Each
1+
€568.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410624

RoHS

Each
1+
€613.690
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410674

RoHS

Each
1+
€675.660
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410601

RoHS

Each
1+
€403.800
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410676

RoHS

Each
1+
€749.480
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2kW
Single Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
1-25 of 198 items
of 8 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account