Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1256053378
Order Code3531621
Also Known AsGTIN UPC EAN: 4007123110568
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1256053378
Order Code3531621
Also Known AsGTIN UPC EAN: 4007123110568
No. of Outlets8Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length3m
Peak Surge Current30kA
Energy Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Protection against power surges and high voltage peaks
- Provide protection against power surges up to 30,000A
- Green light indicating surge voltage is active
- Illuminated 2 pole switch
- Suppresses visual and acoustic interference in TV sets, video recorders and audio systems
- Prevents interference to connected equipment
- Protects sensitive electronics from high frequency interference voltages
- With replaceable 10A fuse
- Three core arrangement protects phase, neutral and earth leads
Technical Specifications
No. of Outlets
8Outlets
Current Rating
-
Plug Type
UK Type G
Peak Surge Current
30kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
3m
Energy Rating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.175