Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1150613328
Order Code3531498
Product RangeBrennenstuhl Hugo!
Also Known AsGTIN UPC EAN: 4007123620647
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1150613328
Order Code3531498
Product RangeBrennenstuhl Hugo!
Also Known AsGTIN UPC EAN: 4007123620647
No. of Outlets8Outlets
Outlet TypeUK
Current Rating16A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length3m
Peak Surge Current19.5kA
Energy Rating-
Product RangeBrennenstuhl Hugo!
SVHCNo SVHC (17-Dec-2015)
Product Overview
A high quality extension lead from Brennenstuhl with illuminated safety switch for turning on and off, integrated child protection and certified quality. It provides protection to valuable devices from electrical surges with a maximum leakage current of up to 19500A (protection during electrical storms, lightning strikes, etc.) and also incorporates practical fastening eyes for wall mounting.
- Colourful, stylish, cool
- Protects expensive devices from overloads with a max. leakage current of up to 19,500A
- Optical function display for overload protection
- Shapely and stable enclosures due to polished, highly break-proof polycarbonate
- Illuminated 2-pole on/off safety switch
- Widely spaced, childproof sockets positioned at a 90° angle
- Mounting facilities for wall installation
Technical Specifications
No. of Outlets
8Outlets
Current Rating
16A
Plug Type
UK Type G
Peak Surge Current
19.5kA
Product Range
Brennenstuhl Hugo!
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
3m
Energy Rating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13