Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No12/412/3
Order Code3403837
Also Known AsGTIN UPC EAN: 5011405124128
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.520 |
10+ | €22.860 |
Price for:Each
Minimum: 1
Multiple: 1
€25.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No12/412/3
Order Code3403837
Also Known AsGTIN UPC EAN: 5011405124128
Temperature Measuring Range-50°C to +70°C
External Height98mm
External Width75mm
External Depth18mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Instant and accurate reading for a wide range of applications, eg. industrial and laboratory, refrigeration and air conditioning, domestic.
- Versatile thermomenter with temperature memory
- Large, clear digital display
- Freeze alert function
- 10 second sampling cycle
Contents
Contents: Thermometer, stainless steel probe on 2.5m lead, batteries, stand and hanging slot
Technical Specifications
Temperature Measuring Range
-50°C to +70°C
External Width
75mm
Product Range
-
External Height
98mm
External Depth
18mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153