Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €18.020 |
Price for:Each
Minimum: 1
Multiple: 1
€18.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No306805
Order Code3405301
Sign TypeCoronavirus General Safety Information
Sign LegendSite Safety
Sign MaterialPolyester
External Height371mm
External Width262mm
Sign ColourMultiple
Product Range-
SVHCTo Be Advised
Product Overview
- Multi-message COVID-19 site safety reception sign (Dutch version)
- People in a high-risk Covid-19 area or in contact with an infected person are not permitted to visit
- People with fever, cough, sore throat or other flu-like symptoms are not permitted to visit
- No handshakes
- Wash or disinfect your hands
- Keep a safe distance of at least 2 metre
- Cough or sneeze into the crease of the elbow or in a tissue
- Laminated polyester rectangular label (262mm W x 371mm H size)
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Polyester
External Width
262mm
Product Range
-
Sign Legend
Site Safety
External Height
371mm
Sign Colour
Multiple
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001