Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608590181
Order Code3391708
Also Known AsGTIN UPC EAN: 3165140865500
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No2608590181
Order Code3391708
Also Known AsGTIN UPC EAN: 3165140865500
Kit Contents1x 5.5mm, 2x 6mm, 1x 7mm, 1x 8mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Suitable drill bit for drilling in to most materials such as concrete, masonry, brick, light building materials, multi-layer materials, ceramics and tiles, wood, plastic, thin sheet metals and aluminium.
- Perfect results when drilling with or without impact using impact drills
- 1/4" Hex shank, ideal for use with impact drivers
- Can be used in materials such as masonry, aluminium, tiles, wood and plastic
- Sizes: 5, 2x 6, 7, 8mm
Technical Specifications
Kit Contents
1x 5.5mm, 2x 6mm, 1x 7mm, 1x 8mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127