Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608551098
Order Code3391654
Also Known AsGTIN UPC EAN: 3165140704137
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608551098
Order Code3391654
Also Known AsGTIN UPC EAN: 3165140704137
Socket TypeSocket Wrenches
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial3/8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Impact socket sets for use on all types of impact tools
- Made from drop-forged Chrome Vanadium steel
- Phosphate finish for added corrosion protection
- Supplied in a high quality fabric case
- ⅜" 30mm In Length: 7,8,10,12,13,15,16,17,19mm
Technical Specifications
Socket Type
Socket Wrenches
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
3/8"
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44