Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608522186
Order Code3391753
Also Known AsGTIN UPC EAN: 3165140720229
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608522186
Order Code3391753
Also Known AsGTIN UPC EAN: 3165140720229
Bit TypePhillips
Hex Bit SizePH2
Length25mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
25 Piece PH2 Screwdriver Bit Set complete with handy plastic case.
- Extra Grip ribs grip the screw and reduce slipping
- Hardened core for extra strength and durability
- Extra Hard absorbs torque peaks and reduces breakage
- Ideal for applications in wood, metal, plastic and dry wall
- Supplied in a box of 25
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
PH2
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14