Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608000493
Order Code3391506
Also Known AsGTIN UPC EAN: 3165140632256
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608000493
Order Code3391506
Also Known AsGTIN UPC EAN: 3165140632256
Accessory TypeSanding Plate
For Use WithBosch GOP 10.8 V-LI, GOP 250 CE, GOP 300 SCE Professional, PMF 10.8 LI, PMF 180 E, PMF 190 E, Fein Multimaster, Makita Multi-Tool, Skil Multi-Tasker
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Hook & loop type sanding plate for use with the Bosch Multi-Cutter
- Quickly and securely fasten sanding sheets
- 93mm Diameter
- Suitable for use with Bosch multitools:
- Models: GOP 10.8 V-LI; GOP 250 CE; GOP 300 SCE Professional; PMF 10.8 LI;
- PMF 180 E; PMF 190 E; Fein Multimaster; Makita Multi-Tool; Skil Multi-Tasker
Technical Specifications
Accessory Type
Sanding Plate
Product Range
-
For Use With
Bosch GOP 10.8 V-LI, GOP 250 CE, GOP 300 SCE Professional, PMF 10.8 LI, PMF 180 E, PMF 190 E, Fein Multimaster, Makita Multi-Tool, Skil Multi-Tasker
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052