Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607019929
Order Code3391765
Product RangeBosch - Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140517102
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.890 |
Price for:1 Set
Minimum: 1
Multiple: 1
€14.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607019929
Order Code3391765
Product RangeBosch - Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140517102
Kit Contents5.5mm, 6mm, 7mm, 8mm, 10mm
Product RangeBosch - Drill Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
SDS-Plus 5 drill bits allow for effortless drilling and have a grooved carbide plate with notches, meaning easier penetration. The Activeteq centring tip keeps the drill in place for a precise hole diameter and provides drill guidance, meaning a smooth start without jarring or wandering. The AWB brazing and hardening technology reduce vibrations when drilling. The bit is intended for use on a wide variety of materials, including masonry and concrete.
- Effortless drilling and long lifespan
- Works with rotary hammers and SDS plus holders
- Activeteq centring tip for precise holes and drill guidance
- Carbide plate with notches for easier drilling of tough materials
- AWB brazing reduces strain on the user
Contents
5.5mm, 6mm, 7mm, 8mm, 10mm
Technical Specifications
Kit Contents
5.5mm, 6mm, 7mm, 8mm, 10mm
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387