Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607017328
Order Code3391652
Also Known AsGTIN UPC EAN: 3165140771498
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2607017328
Order Code3391652
Also Known AsGTIN UPC EAN: 3165140771498
Kit Contents-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Specifically designed for drilling in to wood
- Maded from high quality HSS-G steel
- Features six high quality CYL-3 drill bits
- CYL-3 drill bits are a highly durable carbide drill bit with 2-cutter tip
- They also have a 2-flute U-shape for good dust removal
- The HEX drill bits have a Brad-point and 2-flutes for clean holes
Technical Specifications
Kit Contents
-
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632