Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608551096
Order Code4224465
Also Known AsGTIN UPC EAN: 3165140704113
No Longer Stocked
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608551096
Order Code4224465
Also Known AsGTIN UPC EAN: 3165140704113
Socket TypeSocket Wrenches
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range-
SVHCTo Be Advised
Product Overview
- Impact socket sets for use on all types of impact tools
- Made from drop-forged Chrome Vanadium steel
- Phosphate finish for added corrosion protection
- Supplied in a high quality fabric case
- ¼" 25mm In length: 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm & 14mm
Technical Specifications
Socket Type
Socket Wrenches
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
1/4"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23