Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No9073.
Order Code3375104
Product RangeBahco - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 7314150101702
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.230 |
Price for:Each
Minimum: 1
Multiple: 1
€76.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No9073.
Order Code3375104
Product RangeBahco - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 7314150101702
Length308mm
Jaw Opening Max34mm
Product RangeBahco - Adjustable Wrenches
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Bahco “Ergo” high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, they are extremely tough and are covered by a manufacturer's full warranty against defects in materials and workmanship.
- Precision-hardened
- Made from anti-corrosion treated steel
- Measurement scale in mm
Technical Specifications
Length
308mm
Product Range
Bahco - Adjustable Wrenches
Jaw Opening Max
34mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.708