Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €24.990 |
Price for:Each
Minimum: 1
Multiple: 1
€24.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No6224
Order Code3763211
Product RangeBahco - Water Pump Pliers
Plier StyleWater Pump
Jaw Opening Max61mm
Overall Length250mm
Product RangeBahco - Water Pump Pliers
Product Overview
- Box joint water pump pliers with two-component handles
- High performance alloy steel
- Phosphate finish, anti-corrosion treated
- Up to 35% bigger mouth opening compared to market standard
- Narrow design head for great accessibility in confined spaces
- Hardened teeth (60 HRC to 62 HRC) for a long product life and strong gripping on any shape
- Designed to prevent fingers being pinched
- ISO 8976
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
Jaw Opening Max
61mm
Product Range
Bahco - Water Pump Pliers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3