Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No8-1393808-3
Order Code4220080
Product RangeCradle N/V23154
Also Known AsAMPS-8-1393808-3, D42798-000, V23154D 721B110, V23154D0721B110
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No8-1393808-3
Order Code4220080
Product RangeCradle N/V23154
Also Known AsAMPS-8-1393808-3, D42798-000, V23154D 721B110, V23154D0721B110
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PDT
Contact Current2A
Product RangeCradle N/V23154
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver
Coil Resistance890ohm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Cradle N/V23154 series Cradle-N Signal Relay with great variety of contact arrangements and materials to meet specific applications. The DC coil, operating voltage 1.5 to 125VDC/AC, latching and non-latching coils on request.
- Highly reliable
- Sockets for easy and quick mounting of relays
- Contacts for signal loads and currents up to 5A
Applications
Industrial, Signal Processing, Test & Measurement, Automation & Process Control, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
150V
Coil Resistance
890ohm
Contact Configuration
4PDT
Product Range
Cradle N/V23154
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026