Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRLA1/8IP
Order Code3377609
Product RangeArrow Fastener - Aluminium Rivets
Also Known AsGTIN UPC EAN: 0079055008224
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
5+ | €7.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRLA1/8IP
Order Code3377609
Product RangeArrow Fastener - Aluminium Rivets
Also Known AsGTIN UPC EAN: 0079055008224
External Diameter3mm
Grip Range Min-
Grip Range Max12mm
Overall Length-
External Depth17mm
Mounting Hole Dia3.1mm
Fastener MaterialAluminium
Product RangeArrow Fastener - Aluminium Rivets
SVHCTo Be Advised
Product Overview
- 3mm Pop rivets - long
- Material: Steel
- Comes in a pack of 100
Technical Specifications
External Diameter
3mm
Grip Range Max
12mm
External Depth
17mm
Fastener Material
Aluminium
SVHC
To Be Advised
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
3.1mm
Product Range
Arrow Fastener - Aluminium Rivets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079